Molex0015911343Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube

Other Part Names : 15911343

Molex's unshrouded 0015911343 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.18 mm long, 9.66 mm tall and 5.08 mm deep. 0015911343 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 648 Minimum 25920
  • Manufacturer Lead Time:
    22 semanas
    • Price: $3.571
    1. 1+$3.571
    2. 80000+$3.552
    3. 200000+$3.516
    4. 400000+$3.481
    5. 1000000+$3.411

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.