Molex0015477632Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 32 POS 2.54mm Solder ST Thru-Hole C-Grid Tube
Other Part Names : 15477632
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| 15 | |
| -55 | |
| 105 | |
| Tube | |
| 5.86 | |
| 47.76 | |
| 12.07 | |
| C-Grid | |
| Through Hole |
Thanks to Molex's shrouded 0015477632 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.07 mm tall. This connector has an operating temperature of -55 to 105 °C. 0015477632 is housed in black liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

