Molex0015311026Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2Power POS 6.7mm Solder ST Thru-Hole Bag
Other Part Names : 15311026
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 6.7 | |
| Straight | |
| Center Key | |
| 12/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 21.6 | |
| 9.8 | |
| 15 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0015311026 power connector from Molex for a secure connection! This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This connector has a single port. It has a header type gender. Its pitch is 6.7 mm. It has a maximum voltage rating of 600 V. 0015311026 is housed in nylon 6/6. This device has a maximum current rating of 12 A/contact. This product is 18.2 mm long, 15 mm tall and 9.8 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 2 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

