Molex0015249164Potencia del conector

Conn Power M 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit® BMI Tray

Other Part Names : 15249164

Harsh and stressful environments are no match for this robust 0015249164 power connector from Molex. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a maximum voltage rating of 600 VAC. It has a header type gender. This device has a maximum current rating of 11 A/contact. 0015249164 is housed in nylon 6/6. The component will be shipped in tray format. Its 16 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 40.2 mm long, 15 mm tall and 20.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1280
  • Manufacturer Lead Time:
    16 semanas
    • Price: $2.826
    1. 1+$2.826
    2. 4000+$2.734
    3. 10000+$2.707
    4. 20000+$2.680
    5. 50000+$2.653

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.