Molex0015249144Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 14Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 15249144
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 5.56 | |
| 36 | |
| 20.7 | |
| 15 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.3 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0015249144 power connector from Molex. This HDR connector's 14 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0015249144 is housed in nylon 6/6. The component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 14 terminals use the solder termination method. This product is 36 mm long, 15 mm tall and 20.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

