Molex0015045161Accesorios del conector
Connector Accessories Interim Clip Straight Polyester Black SL™ Bag
Other Part Names : 15045161
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Interim Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polyester | |
| Black | |
| -40 | |
| 105 | |
| Bag | |
| 2.043 | |
| 24.53 | |
| 19.05 | |
| SL™ |
Need some accessories for a nontraditional wire connection? This interim clip 0015045161 connector accessory from Molex is for your situation. It has a straight body orientation. This product is 24.53 mm long and 19.05 mm. This part has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

