Molex0010897402Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Other Part Names : 10897402
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 2.589 | |
| 50.8 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| Contact Plating Thickness | 2.032um |
| 2.72 | |
| Through Hole |
Think of Molex's unshrouded 0010897402 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 0010897402 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 50.8 mm long, 8.39 mm tall and 5.08 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

