Molex0010633024Carcaza de cables discretos de conector
Conn Housing F 2 POS Crimp ST Cable Mount Natural SPOX™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| Straight | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.805 | |
| 12.5 | |
| 8.85 | |
| 16 | |
| SPOX™ | |
| Cable Mount |
Thanks to Molex's 0010633024 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 2 F contacts. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This product is 12.5 mm long, 8.85 mm tall and 16 mm deep. 0010633024 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

