Molex0010101121Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 12 POS 5.08mm Solder RA Thru-Hole KK Tray
Other Part Names : 10101121
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| 0 | |
| 75 | |
| 25 | |
| Tray | |
| 3.749 | |
| 55.88 | |
| 10 | |
| 11.5 | |
| KK | |
| Through Hole |
Molex brings you their socket strip 0010101121 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 7 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This connector has an operating temperature of 0 to 75 °C. 0010101121 is housed in natural nylon. This product is 55.88 mm long, 6 mm tall and 11.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

