Molex0009508081Carcaza de cables discretos de conector
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508081
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 25 | |
| Bag | |
| 32.56 | |
| 8.07 | |
| 15.88 | |
| KK® | |
| No | |
| Cable Mount |
This 0009508081 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 8 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 3.96 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 32.56 mm long, 8.07 mm tall and 15.88 mm deep. 0009508081 is housed in natural polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

