Molex0009508080Carcaza de cables discretos de conector

Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

Other Part Names : 09508080

Molex's 0009508080 discrete wire housing can make a durable connection between discrete wires. This F connector has 8 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 3.96 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. 0009508080 is housed in natural polyester. This product is 32.56 mm long, 8.07 mm tall and 15.88 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 6000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.2479
    1. 1+$0.2479
    2. 12000+$0.2268
    3. 30000+$0.2264
    4. 60000+$0.2241
    5. 150000+$0.2184

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.