Molex0009483105Cabezales del conector y receptáculos PCB

Conn Socket Strip RCP 10Power POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Tray

Other Part Names : 09483105

This socket strip 0009483105 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 3.96 mm. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0009483105 is housed in white polyester. This product is 39.52 mm long, 7.82 mm tall and 11.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 2464
  • Manufacturer Lead Time:
    17 semanas
    • Price: $1.2999
    1. 1+$1.2999
    2. 8000+$1.2673
    3. 20000+$1.2546
    4. 40000+$1.2421
    5. 100000+$1.2296

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.