Molex0009481104Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 10Power POS 3.96mm Solder RA Thru-Hole Tray
Other Part Names : 09481104
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 10Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Tray | |
| 3.347 | |
| 39.52 | |
| 11.4 | |
| 7.82 | |
| 3.68 | |
| Through Hole |
This socket strip 0009481104 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with tin over copper. Its pitch is 3.96 mm. This is a 1-row connector. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 105 °C. 0009481104 is housed in white polyester. This product is 39.52 mm long, 7.82 mm tall and 11.4 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

