Molex0008700103Contacto del conector
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Latch Bag
Other Part Names : 08700103
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 65.4m | |
| 14.9 | |
| 2.4 | |
| 2.15 | |
| Mini-Latch | |
| 22-28 | |
| Cable Mount |
Need a strong connection for your wires? This 0008700103 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. Its wire is 22-28 AWG. It uses the crimp termination method. This product is 14.9 mm long, 2.15 mm tall and 2.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

