Molex0005060117Contacto del conector
Contact SKT Crimp ST Cable Mount 14-18AWG Reel
Other Part Names : 05060117
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 0.813 | |
| 18.3 | |
| 4.06 | |
| 2.01 | |
| 14-18 | |
| Cable Mount |
This 0005060117 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 18.3 mm long, 2.01 mm tall and 4.06 mm deep. Its wire is 14-18 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

