Molex0003092021Carcaza de cables discretos de conector
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Natural Bag
Other Part Names : 03092021
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 6.3 | |
| Straight | |
| 14/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 1.811 | |
| 9 | |
| 25.4 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0003092021 discrete wire housing. This PL connector has 2 PL contacts. It has a plug type gender. Its pitch is 6.3 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 14 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 25.4 mm deep. 0003092021 is housed in natural nylon.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

