Molex0003091126Carcaza de cables discretos de conector

Conn Housing RCP 12 POS 5.03mm Crimp ST Cable Mount Natural Bag

Other Part Names : 03091126

Molex's 0003091126 discrete wire housing provides a durable connection for discrete wires. This RCP connector has 12 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 3-row connector. Its pitch is 5.03 mm. This device has a maximum current rating of 9.5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003091126 is housed in natural nylon 6/6. This product is 25.9 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.