Molex0003062122Carcaza de cables discretos de conector
Conn Housing PL 12Power POS 3.68mm Crimp ST Cable Mount Natural Bag
Other Part Names : 03062122
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12Power | |
| 3 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.271 | |
| 18.7 | |
| 14.9 | |
| 19.1 | |
| Cable Mount |
This 0003062122 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This PL connector has 12 PL contacts. Its pitch is 3.68 mm. It has a straight body orientation. It has a plug type gender. This is a 3-row connector. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0003062122 is housed in natural nylon 6/6. This product is 18.7 mm long, 14.9 mm tall and 19.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

