Molex0002096122Contacto del conector

Contact PIN Crimp ST Cable Mount 18-22AWG Standard .093" Reel

Other Part Names : 02096122

This 0002096122 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-22 AWG. This product is 21.97 mm long, 3.56 mm tall and 3.76 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 7000 Minimum 7000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.6143
    1. 1+$0.6143
    2. 16000+$0.5796
    3. 40000+$0.5738
    4. 80000+$0.5681
    5. 200000+$0.5624

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.