SCHURTER0001.2514Fusibles
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/KC/PSE/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply Adapter|Primary Protection on PCB|Switching Mode Power Supply | |
| 5 X 20 | |
| 10 | |
| 250 | |
| 250 | |
| 150 | |
| 4 | |
| 400 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 1.16 | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0001.2514 fuse developed by Schurter. This device has a current rating of 10. Its maximum power dissipation is 4 W. This device has a maximum power dissipation of 4 W. It has 2 terminals. The 0001.2514 fuse has a cartridge termination style. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

