YAGEO Circuit Protection
9,097 YAGEO Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.5SMC480CA-AT/13
TVS Diode Single Bi-Dir 408V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 456 | 658 | 408 | 504 | 1 | 2.3 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
P4SMA160A/TR13
Diode TVS Single Uni-Dir 136V 400W 2-Pin SMA T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 152 | 219 | 136 | 168 | 1 | 1.9 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
101KD14J-OP10
Var MOV 60VAC/85VDC 6000A 100V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 100 | 6000 | 165 | 50 | 4.2 | 21 | 2000 | 0.6 | Kinked | Bulk | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SMAJ13A-AT/TR7
Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 14.4 | 21.5 | 13 | 15.9 | 1 | 18.6 | 1 | 400(Min) | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
3KP28A/B
Diode TVS Single Uni-Dir 28V 3KW 2-Pin Case P-600 Box
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 31.1 | 45.4 | 28 | 34.4 | 2 | 66.1 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| BK250-1000-DZ Radial Resettable Overcurrent Protection |
|
Yageo | Fusible reprogramable PTC | Bag | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
511KK14J-TB
Metal Oxide Varistors
|
|
Yageo | Varistor | Metal Oxide | 510 | Straight | Through Hole | 7.5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
151KH20-OP7.5
Var MOV 95VAC/125VDC 6500A 150V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 150 | 6500 | 250 | 100 | 5.9 | 30 | 2700 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 122KD25 Var MOV 750VAC/990VDC 15000A 1200V Thru-Hole Radial Bag/Box |
Desde $0.896 hasta $0.971
Por unidad
|
Yageo | Varistor | Metal Oxide | 1200 | 15000 | 1980 | 150 | 10.7 | 27 | 550 | 1.2 | Straight | Through Hole | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 2RM145M-5 Gas Discharge Tubes 145VDC 10kADC 10AAC 1.5pF Solder Pad SMD |
|
Yageo | Tubos de descarga de gas | ±20% | No | 10 | 10 | 6 | 1.5 | 2 | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.5SMC91CA/TR7
TVS Diode Single Bi-Dir 77.8V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 86.5 | 125 | 77.8 | 95.5 | 1 | 12.2 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
181KD14-P10TR
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 180 | 4500 | 300 | 50 | 4.2 | 20 | 1100 | 0.6 | Straight | Tape and Reel | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
431KK10
Metal Oxide Varistors
|
|
Yageo | Varistor | Metal Oxide | 430 | Straight | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
5KP17A/TR13
Diode TVS Single Uni-Dir 17V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 18.9 | 27.6 | 17 | 20.9 | 2 | 184.8 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P4KE30A-AT/TR13
Diode TVS Single Uni-Dir 25.6V 400W 2-Pin DO-41 T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 28.5 | 41.4 | 25.6 | 31.5 | 1 | 9.9 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
P6SMB350A-AT/TR13
Diode TVS Single Uni-Dir 300V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 332 | 482 | 300 | 368 | 1 | 1.3 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
3KP36A-AT/B
Diode TVS Single Uni-Dir 36V 3KW 2-Pin Case P-600 Box Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 40 | 58.1 | 36 | 2 | 51.6 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
121KD20-P7.5TB
Var MOV 75VAC/100VDC 6500A 120V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | Metal Oxide | 120 | 6500 | 200 | 100 | 4.8 | 26 | 3300 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ20A-AT/TR7
Diode TVS Single Uni-Dir 20V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 22.2 | 32.4 | 20 | 24.5 | 1 | 18.6 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMAJ9.0CA-AT/TR7
Diode TVS Single Bi-Dir 9V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 10 | 15.4 | 9 | 11.1 | 10 | 26 | 1 | 400(Min) | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
| 2RH1400L-8/B Gas Discharge Tube |
|
Yageo | Tubos de descarga de gas | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
180KH20J-F
Var MOV 11VAC/14VDC 3000A 18V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 18 | 3000 | 36 | 20 | 5.73 | 30 | 28500 | 0.2 | Kinked | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
151KD05J-OTR
Var MOV 95VAC/125VDC 800A 150V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 150 | 800 | 260 | 5 | 4.8 | 13 | 165 | 0.1 | Kinked | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 3RL230M-5-S Gas Discharge Tubs |
|
Yageo | Tubos de descarga de gas | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
181KD10J-O
Var MOV 115VAC/150VDC 3500A 180V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 180 | 3500 | 300 | 25 | 4.8 | 17.5 | 560 | 0.4 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No |