YAGEO Circuit Protection
9,097 YAGEO Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.5KE16CA-AT/TR13
Diode TVS Single Bi-Dir 13.6V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 15.2 | 22.5 | 13.6 | 16.8 | 1 | 67.6 | 1 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
| LCE6.5A/TR13 AC To DC Power Supply, Transient Voltage Suppressor |
|
Yageo | Supresores de voltaje transitorio (TVS) | 2 | DO-201 | DO | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ8.5A/TR13
Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 9.44 | 14.4 | 8.5 | 10.4 | 20 | 104.2 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMDJ70A-AT/TR7
Diode TVS Single Uni-Dir 70V 3KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 77.8 | 113 | 70 | 86 | 2 | 26.5 | 1 | 3000(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SAC26/TR13
Transient Voltage Suppressors (TVS)
|
|
Yageo | Supresores de voltaje transitorio (TVS) | 2 | DO-15 | DO | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ64CA-AT/TR7
Diode TVS Single Bi-Dir 64V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 71.1 | 103 | 64 | 78.6 | 1 | 14.6 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
112KD10J-OTB
Var MOV 680VAC/895VDC 3500A 1100V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | Metal Oxide | 1100 | 3500 | 1815 | 25 | 9.9 | 17.5 | 90 | 0.4 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
151KH10-FTR
Var MOV 95VAC/125VDC 2500A 150V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 150 | 2500 | 250 | 25 | 5.39 | 18.5 | 670 | 0.4 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMAJ160CA/TR13
Diode TVS Single Bi-Dir 160V 400W 2-Pin SMA T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 178 | 259 | 160 | 197 | 1 | 1.5 | 0.07 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SMCJ190A-AT/TR13
Diode TVS Single Uni-Dir 190V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 211 | 308 | 190 | 233 | 1 | 4.8 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
1.5SMC91A-AT/13
TVS Diode Single Uni-Dir 77.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 86.5 | 125 | 77.8 | 95.5 | 1 | 12.2 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
5.0SMDJ150CA-AT/7
Diode TVS Single Bi-Dir 150V 5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 167 | 243 | 150 | 185 | 2 | 20.6 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
101KH20J
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 100 | 10000 | 165 | 100 | 5.89 | 26.5 | 4000 | 1 | Straight | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
15KPA110CA/TR13
Diode TVS Single Bi-Dir 110V 15KW 2-Pin Case P-600 T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 122.9 | 178.6 | 110 | 137.28 | 2 | 84.5 | 5 | 15000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
SA33A/B
TVS Diode Single Uni-Dir 33V 500W 2-Pin DO-15 Box
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 9.6 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.5SMC220A-AT/13
TVS Diode Single Uni-Dir 185V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 209 | 328 | 185 | 231 | 1 | 4.6 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SMBJ7.5A-AT/TR7
Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 8.33 | 12.9 | 7.5 | 9.21 | 100 | 46.6 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMBJ110A/TR13
Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 122 | 177 | 110 | 135 | 1 | 3.4 | 5000@Ta=50C | 0.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| UBT26A05L03 ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-23 T/R |
Desde $0.1191 hasta $0.1319
Por unidad
|
Yageo | Supresores ESD | Diode Array | Uni-Directional | Dual | 2 | 6 | 17@8/20us | 5.25 | 1 | 5@8/20us | 1 | Tape and Reel | 6 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
121KD20-TR
Var MOV 75VAC/100VDC 6500A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 120 | 6500 | 200 | 100 | 4.8 | 26 | 3300 | 1 | Straight | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5KP58A/TR13
Diode TVS Single Uni-Dir 58V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 64.4 | 93.6 | 58 | 71.2 | 2 | 54.5 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
241KD07
Var MOV 150VAC/200VDC 1750A 240V Thru-Hole Radial Bulk
|
$0.0245
Por unidad
|
Yageo | Varistor | Metal Oxide | 240 | 1750 | 395 | 10 | 4.6 | 12 | 210 | 0.25 | Straight | Bulk | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
30KPA42CA/TR13
Diode TVS Single Bi-Dir 42V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 46.9 | 72 | 42 | 51.84 | 1000 | 420.8 | 10 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
| BK16-1100-SZ Positive Temperature Coefficient (PTC) |
|
Yageo | Fusible reprogramable PTC | Bag | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
5KP110CA-AT/TR13
Diode TVS Single Bi-Dir 110V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101
|
|
Yageo | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 122 | 177 | 110 | 135 | 2 | 28.8 | 5 | 5000(Min) | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes |