VITROHM Resistors
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POS300JT-77-100RAA
Res Metal Oxide 100 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 100 | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ZCM204FKE07-2K2AA
Res Metal Film 0204(1406) 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Ensamble fijo de resistor en una sola superficie | 1% | 2.2K | No | Metal Film | ±50 | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
KHS17AKB-AX-470RAA
Res Wirewound 470 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10% | 470 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 75 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
POS200JT-73-390RAA
Res Metal Oxide 390 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 390 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
KHS500KR-83-47RAA
Res Wirewound 47 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10% | 47 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
| CRS250GT-73-R1AA Res Wirewound 0.1 Ohm 2% 2.3W -80ppm/°C to 40ppm/°C AXL Ammo |
|
Vitrohm | Resistor sujeto a orificio pasante simple | 2% | 100m | Wirewound | -80 to 40 | No | Axial | Cylindrical | 14.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||
| POS2WSJT-52-6K8AA Fixed Single Through Hole Resistor |
|
Vitrohm | Resistor sujeto a orificio pasante simple | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
KHS500KB-AX-18RP0
Res Wirewound 18 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL
|
Existencias
800
$0.3053
Por unidad
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10% | 18 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KVS17AKB-RD-39RAA
Res Wirewound 39 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10% | 39 | Wirewound | 10 | -80 to 40 | No | Pin | Ceramic | Rectangular | 9 | 25 | No | No | No | No | EAR99 | No | |||||||||||||
POS100JT-52-2K7AA
Res Metal Oxide 2.7K Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 2.7K | Metal Oxide | ±100 | No | Axial | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | |||||||||||||||
CRS300GT-73-R22AA
Precision Wire wound Resistors
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
KHS500JB-AX-120RAA
Res Wirewound 120 Ohm 5% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 120 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
| CRS350GT-73-R1AA Precision Wire wound Resistors |
|
Vitrohm | Resistor sujeto a orificio pasante simple | No | No | No | EAR99 | No | |||||||||||||||||||||||||
KHS400JB-AX-1K2AA
Res Wirewound 1.2K Ohm 5% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 1.2K | Wirewound | 6.4 | ±10 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400KB-AX-6K2AA
Res Wirewound 6.2K Ohm 10% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10% | 6.2K | Wirewound | 6.4 | ±10 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
KHS500JB-AX-100RAA
Res Wirewound 100 Ohm 5% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 100 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
POS300JT-77-R33AA
Res Metal Oxide 0.33 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 330m | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | No | No | No | No | EAR99 | No | |||||||||||||||
KVS800JB-RD-33RAA
Res Wirewound 33 Ohm 5% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 33 | No | Wirewound | 10 | -80 to 40 | No | Pin | Ceramic | Rectangular | 9 | 25 | No | No | No | No | EAR99 | No | ||||||||||||
KNS250JB-RC-R027AA
Res 0.027 Ohm 5% 2.5W 200ppm/°C to 1200ppm/°C RDL Bulk Automotive AEC-Q200
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 27m | 3 | 200 to 1200 | No | Radial | 20 | 26 | 12 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
KHS10AJR-83-270RAA
Res Wirewound 270 Ohm 5% 10W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 5% | 270 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 38 | 9 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
POS300GT-77-10KAA
Res Metal Oxide 10K Ohm 2% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 2% | 10K | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
ZCM204FKE07-27K4AA
Res Metal Film 0204(1406) 27.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Ensamble fijo de resistor en una sola superficie | 1% | 27.4K | No | Metal Film | ±50 | No | Pad | No | 0204(1406) | Cylindrical | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
POS200GT-73-10RAA
Res Metal Oxide 10 Ohm 2% 2W ±200ppm/°C AXL Ammo
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 2% | 10 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
CRS720GT-73-1R1AA
Precision Wire wound Resistors
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | Wirewound | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
KHS11AKB-AX-82RAA
Res Wirewound 82 Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Resistor sujeto a orificio pasante simple | 10% | 82 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 50 | 9 | No | No | No | No | EAR99 | No |