TT Electronics / BI Technologies Magnético
1,101 TT Electronics / BI Technologies Magnético
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM71-40471LFTR
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.3A 0.95Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 470u | 20% | 0.3 | 1 | 100K | 2 | 0.95 | 12.95 | 9.4 | 11.43 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA72L-1265R68LFTR
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 35A 0.0016Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.68u | 20% | 35 | 60 | 100K | 54M(Typ) | 2 | 0.0016 | 14 | 13.1 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
HM78-50102LFTR13
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.4A 1.53Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 1000u | Ferrite | 20% | 0.4 | 0.4 | 1K | 2 | 1.53 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HA78-40821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz 0.21A 5.2Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 820u | 20% | 0.21 | 0.2 | 1K | 2 | 5.2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM50123KLF
Inductor Power Wirewound 12mH 10% 1KHz 90mA 29.9Ohm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 12000u | 10% | 0.09 | 1K | 2 | 29.9 | Axial | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-40102JLFTR13
Inductor Power Drum Core 1000uH 20% 100KHz 0.65A 1.45Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 1000u | 20% | 0.65 | 0.65 | 100K | 4 | 1.45 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA72L-12504R7LFTR
Magnetics Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | 2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| HM65-P1R2LFTR13 Inductor Power Wirewound 1.2uH 20% 100KHz Ferrite 18A 0.0025Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 1.2u | Ferrite | 20% | 18 | 18 | 100K | 3 | 0.0025 | 13.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM78-20560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz Ferrite 0.69A 0.306Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 56u | Ferrite | 20% | 0.69 | 0.69 | 1K | 2 | 0.306 | 7.4 | 7.4 | 5.2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| HM72L-0630R68LFTR Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Composite 15.5A 0.0055Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.68u | Composite | 20% | 15.5 | 25 | 100K | 57M | 2 | 0.0055 | SMD | 7.4 | 6.9 | 3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
| HM72L-06303R3LFTR Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Composite 6A 0.03Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 3.3u | Composite | 20% | 6 | 13.5 | 100K | 21M | 2 | 0.03 | SMD | 7.4 | 6.9 | 3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
HM53-30580HLF
Inductor Power Toroid 78uH/58.5uH 20% 100KHz 4A 40.9mOhm DCR RDL Carton
|
|
BI Technologies | Inductor de plomo | Power | Toroid | 78u(OCL)/58.5u | 20% | 4 | 100K | 2 | 0.0409 | Radial | 30 | 13 | Carton | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-30121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.49A 0.89Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 120u | Ferrite | 20% | 0.49 | 0.49 | 1K | 2 | 0.89 | 7.5 | 7.5 | 3.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-50331LFTR13
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.68A 0.51Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 330u | Ferrite | 20% | 0.68 | 0.68 | 1K | 2 | 0.51 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HM78-50821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.43A 1.34Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 820u | Ferrite | 20% | 0.43 | 0.43 | 1K | 2 | 1.34 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HM78D-7551R0MLFTR
Inductor Power Shielded Wirewound 1uH/3.808uH 20%/20% 100KHz 5.33A/2.66A 0.016Ohm/0.073Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 1u|3.808u | 20% | 5.33|2.66 | 10.2|5.1 | 100K | 4 | 0.016|0.073 | 7.7 | 7.7 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-106R8JLFTR7
Inductor Power Drum Core 6.8uH 20% 100KHz 1.3A 0.17Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 6.8u | 20% | 1.3 | 1.3 | 100K | 2 | 0.17 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HA72L-1040330LFTR Power Inductors |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | 2 | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||||||||||
HM79M-20100LFTR
Inductor Power Wirewound 10uH 20% 100KHz 1.44A 0.065Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 10u | 20% | 1.44 | 1.8 | 100K | 2 | 0.065 | 6.1 | 5.8 | 4.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA79M-20102LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM78-60221LFTR13
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.2A 0.37Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 1.2 | 1.2 | 1K | 2 | 0.37 | 12.5 | 12.5 | 8 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-10680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.3A 0.52Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 68u | 20% | 1.3 | 0.42 | 1K | 2 | 0.52 | 7.4 | 7.4 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM51182KLF
Inductor Power Wirewound 1.8mH 10% 1KHz 570mA 1.56Ohm DCR AXL Box
|
|
BI Technologies | Inductor de plomo | Power | Wirewound | 1800u | 10% | 0.57 | 0.64 | 1K | 2 | 1.56 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM78-45271LFTR13
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.6A 0.876Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 270u | Ferrite | 20% | 0.6 | 0.6 | 1K | 2 | 0.876 | 12.5 | 12.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA66-640820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 0.7A 0.324Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 82u | 20% | 0.7 | 0.7 | 2 | 0.324 | 7.2 | 7.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |