Toshiba Specialized Interfaces
9 Toshiba Specialized Interfaces
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TC9592XBG(EL)
Operation of the DSISM to LVDS Low Power Chip T/R
|
Existencias
760
Desde $1.573 hasta $1.734
Por unidad
|
Toshiba | Interfaces especializadas | Operation of the DSISM to LVDS Low Power Chip | I2C | Tape and Reel | 49 | VFBGA | BGA | No | EAR99 | |||||||||||
TC9594XBG(EL)
Bridge Device That Converts RGB to DSI T/R Automotive AEC-Q100
|
Existencias
885
Desde $0.984 hasta $1.0844
Por unidad
|
Toshiba | Interfaces especializadas | Bridge Device That Converts RGB to DSI | I2C/SPI | Tape and Reel | 80 | VFBGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||
TC9595XBG(EL)
Bridge Device that enables Video Streaming from a Host (Application or Baseband Processor) T/R Automotive AEC-Q100
|
Existencias
12,000
Desde $4.0597 hasta $4.1862
Por unidad
|
Toshiba | Interfaces especializadas | Bridge Device that enables Video Streaming from a Host (Application or Baseband Processor) | GPIO/I2C | Tape and Reel | 80 | VFBGA | BGA | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||
TC9593XBG(EL)
Operation of the DSISM to LVDS Low Power Chip T/R
|
|
Toshiba | Interfaces especializadas | Operation of the DSISM to LVDS Low Power Chip | I2C | Tape and Reel | 64 | VFBGA | BGA | No | EAR99 | |||||||||||
| TOCA250 Duplex Type Optical Adapter |
|
Toshiba | Interfaces especializadas | Duplex Type Optical Adapter | No | No | No | No | No | |||||||||||||
TMP82C51AP-2
Programmable Communication Interface 28-Pin PDIP
|
|
Toshiba | Interfaces especializadas | Programmable Communication Interface | 15 | 28 | PDIP | DIP | No | No | No | No | No | |||||||||
TC9591XBG(EL)
Bridge Device that has Both Functions to Convert MIPI Data Transfers from Devices such as a Camera to an Application Processor T/R
|
|
Toshiba | Interfaces especializadas | Bridge Device that has Both Functions to Convert MIPI Data Transfers from Devices such as a Camera to an Application Processor | I2C/SPI | Tape and Reel | 80 | VFBGA | BGA | No | EAR99 | No | ||||||||||
TMP82C51AM-2
Programmable Communication Interface 28-Pin SOP
|
|
Toshiba | Interfaces especializadas | Programmable Communication Interface | 15 | 28 | SOP | SO | No | No | No | No | No | |||||||||
TC9590XBG(EL)
Bridge Device That Converts HDMI Stream to MIPI T/R Automotive AEC-Q100
|
|
Toshiba | Interfaces especializadas | Bridge Device That Converts HDMI Stream to MIPI | I2C/HDMI | Tape and Reel | 64 | LFBGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 |