ToshibaTC9595XBG(EL)Interfaces especializadas
Bridge Device that enables Video Streaming from a Host (Application or Baseband Processor) T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8542.31.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bridge Device that enables Video Streaming from a Host (Application or Baseband Processor) | |
| GPIO/I2C | |
| 1.14|1.71 | |
| 1.2|1.8 | |
| 1.26|1.89 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 80 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

