TDK Switching Transformers
24 TDK Switching Transformers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B78334B1033A003
Switching Transformer 1:1:1:1 8 Terminal Gull Wing SMD
|
Existencias
2,400
$4.6986
Por unidad
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1:1 | Gull Wing | 8 | 12 | 6.4 | 13 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||||
B82802A12A315
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.5:0.75:7.5 | 60VDC | 3.3V/5V/12V | 0.05 | 0.37/0.43/0.03 | Gull Wing | 10 | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82802A12A215
Switching Transformer 1:2.25:6.5 0.03Ohm Prim. DCR 0.19Ohm/0.45Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.25:6.5 | 60VDC | 5V/12V | 0.03 | 0.19/0.45 | Gull Wing | 10 | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
|
Más Buscadas
B78304B1032A003
Switching Transformer 1:1:1 <6Ohm Prim. DCR <6Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1 | <6 | <6 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78308A2462A003
Switching Transformer 1:0.33:0.67 0.1Ohm Prim. DCR 0.75Ohm/0.13Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:0.33:0.67 | 0.1 | 0.75/0.13 | Gull Wing | 8 | SMD | 15.8 | 11.6 | 12.9 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||
B78308A2485A003
Switching Transformer 1:1:0.57:2.14 0.175Ohm/0.175Ohm Prim. DCR 0.85Ohm/0.28Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:1:0.57:2.14 | 0.175/0.175 | 0.85/0.28 | Gull Wing | 8 | SMD | 15.8 | 11.6 | 12.9 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||
B82802A0030A220
Switching Transformer 1:2.25:6.5 0.015Ohm Prim. DCR 0.04Ohm/0.1Ohm Sec. DCR 30W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.25:6.5 | 60VDC | 5V/12V | 0.015 | 0.04/0.1 | Gull Wing | 10 | 22 | 10.7 | 25.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82802A0012A215
Switching Transformer 1:2.25:6.5 0.03Ohm Prim. DCR 0.19Ohm/0.45Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.25:6.5 | 60VDC | 5V/12V | 0.03 | 0.19/0.45 | Gull Wing | 10 | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82802A0030A320
Switching Transformer 1:2.25:0.75:6.5 0.018Ohm Prim. DCR 0.04Ohm/0.096Ohm/0.01Ohm Sec. DCR 30W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.25:0.75:6.5 | 60VDC | 3.3V/5V/12V | 0.018 | 0.04/0.096/0.01 | Gull Wing | 10 | 22 | 10.7 | 25.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82802A0012A315
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.5:0.75:7.5 | 60VDC | 3.3V/5V/12V | 0.05 | 0.37/0.43/0.03 | Gull Wing | 10 | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82802A0012A215
Switching Transformer 1:2.25:6.5 0.03Ohm Prim. DCR 0.19Ohm/0.45Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.25:6.5 | 60VDC | 5V/12V | 0.03 | 0.19/0.45 | Gull Wing | 10 | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82802A0055A325
Switching Transformer 1:2.33:0.66:6.67 0.015Ohm Prim. DCR 0.04Ohm/0.05Ohm/0.0033Ohm Sec. DCR 55W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.33:0.66:6.67 | 60VDC | 3.3V/5V/12V | 0.015 | 0.04/0.05/0.0033 | Gull Wing | 10 | 27 | 4.8 | 32.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
B78308A2387A003
Switching Transformer 1:1.07 0.26Ohm Prim. DCR 0.35Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:1.07 | 0.26 | 0.35 | Gull Wing | 8 | SMD | 15.8 | 11.6 | 12.9 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||
B78308A2461A003
Switching Transformer 1:0.22:0.78 0.1Ohm Prim. DCR 0.05Ohm/0.15Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:0.22:0.78 | 0.1 | 0.05/0.15 | Gull Wing | 8 | SMD | 15.8 | 11.6 | 12.9 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||
B78308A2484A003
Switching Transformer 1:1.07 0.26Ohm Prim. DCR 0.35Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:1.07 | 0.26 | 0.35 | Gull Wing | 8 | SMD | 15.8 | 11.6 | 12.9 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||
B82802A0055A225
Switching Transformer 1:2.5:7.5 0.0032Ohm Prim. DCR 0.04Ohm/0.034Ohm Sec. DCR 55W 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | Flyback Transformer | 1:2.5:7.5 | 60VDC | 5V/12V | 0.0032 | 0.04/0.034 | Gull Wing | 10 | 27 | 4.8 | 32.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B78304B1016A3
Switching Transformer 1:0.21:0.21 <6Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
Desde $2.698 hasta $4.461
Por unidad
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:0.21:0.21 | <6 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||
B78304B1030A003
Switching Transformer 1:1:1 <0.2Ohm Prim. DCR <0.2Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1 | <0.2 | <0.2 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78304B1016A003
Switching Transformer 1:0.21:0.21 <6Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:0.21:0.21 | <6 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||
B78334B1034A003
Switching Transformer 1:1:1:1 8 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1:1 | Gull Wing | 8 | 12 | 6.4 | 13 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | |||||||||
B78304B1031A003
Switching Transformer 1:1:1 <0.9Ohm Prim. DCR <0.9Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1 | <0.9 | <0.9 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78334B1018A003
Switching Transformer 0.382:1:1:1:1 10 Terminal Gull Wing SMD
|
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 0.382:1:1:1:1 | Gull Wing | 10 | 12 | 6.4 | 13 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||||
B78304B1031A3
Switching Transformer 1:1:1 <0.9Ohm Prim. DCR <0.9Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
Desde $2.698 hasta $4.461
Por unidad
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1 | <0.9 | <0.9 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78304B1032A3
Switching Transformer 1:1:1 <6Ohm Prim. DCR <6Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
Desde $2.698 hasta $4.461
Por unidad
|
TDK | Transformador de conmutación | DC/DC Converter Transformer | 1:1:1 | <6 | <6 | Gull Wing | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No |