TDKB78334B1033A003Transformador de conmutación

Switching Transformer 1:1:1:1 8 Terminal Gull Wing SMD

This B78334B1033A003 switching transformer from EPCOS adds an extra layer of protection between your input and output sides of your power supply. This switching transformer has an operating temperature range of -40 °C to 85 °C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12 mm long, 6.4 mm tall and 13 mm deep. It has a turn ratio of 1:1:1:1. It also has a dc/dc converter transformer.

2,400 piezas: Se puede enviar en 2 días

    Total$2,500.80Price for 600

    • (600)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2546+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      China
      • In Stock: 2,400 piezas
      • Price: $4.168

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.