Silicon Labs Microcontrollers and Processors
1,933 Silicon Labs Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C8051F369-C-GM
8051 50 MHz 16 kB MAC 8-bit MCU
|
Existencias
15,441
$1.816
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F36x | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 1KB | 8 | SMBus/SPI/UART | 0 | Yes | 25 | 1 | 4 | No | 17 | 2 | 1 | 10 | 10 | 1 | 1 | 0 | 0 | 1 | 0 | Tube | 0 | 1 | 28 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
EFM32ZG210F32-QFN32
ARM Cortex-M0+ 24 MHz 32 kB ADC AES MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 24 | Flash | 32KB | 24 | 0 | 4KB | 32 | I2C/UART/USART | 1 | Yes | 24 | 0 | 2 | 10 | 2 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 1 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||
EFR32FG1V132F64GM32-C0
Flex Gecko SoC QFN32 64 kB flash 16 kB RAM 16 GPIO
|
$5.012
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 64KB | 40 | 0 | 16KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 16 | 0 | 4 | 3 | 1 | LCD | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tray | 1 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFR32FG12P432F1024GL125-B
Flex Gecko SoC BGA125 2.4G 19 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC
|
Existencias
260
|
Silicon Labs | SOC y procesadores de la aplicación | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 1MB | 40 | 0 | 256KB | 32 | I2C/UART/USART | Microcontroller | 4 | Yes | 65 | 0 | 6 | 1 | 12 | 1 | 0 | 0 | 0 | 0 | Tray | 2 | 125 | BGA | BGA | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||||
C8051F503-IM
8051 50 MHz 64 kB 5 V 8-bit MCU
|
$6.048
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F50x | CISC | 8051 | 8051 | 50 | Flash | 64KB | 50 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 25 | 1 | 4 | 32 | 1 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tube | 1 | 32 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||
SIM3C157-B-GQ
ARM Cortex-32-bit 80 MHz 128 kB EMIF MCU
|
|
Silicon Labs | Microcontrollers - MCUs | SiM3C1xx | RISC | ARM Cortex M3 | ARM | 80 | Flash | 128KB | 80 | 0 | 32KB | 32 | I2C/I2S/SPI/UART/USART | 2 | Yes | 65 | 3 | 5 | 16/16 | 1 | 2 | 10 | 12/12 | 1 | 2 | 0 | 1 | 1 | 0 | Tray | 500 | 2 | 2 | 80 | TQFP | QFP | No | No | No | No | No | 5A992C | No | No | ||||||||||||||||||||||||||
C8051F569-IM
8051 50 MHz 32 kB 5 V CAN 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F56x | CISC | 8051 | 8051 | 50 | Flash | 32KB | 50 | 0 | 2.25KB | 8 | CAN/I2C/SMBus/SPI/UART | 0 | Yes | 33 | 1 | 4 | No | 32 | 2 | 1 | 12 | 1 | 1 | 0 | 1 | 0 | Tube | 1 | 40 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | No | No | ||||||||||||||||||||||||||||
C8051F411-GM
8051 50 MHz 32 kB 8-bit MCU
|
Existencias
704
$5.003
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F41x | CISC | 8051 | 8051 | 50 | Flash | 32KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 20 | 1 | 4 | 27 | 2 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tube | 1 | 2 | 28 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
EFM32GG11B320F2048GQ100-B
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 100-Pin TQFP Tray
|
$12.85
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 2MB | 72 | 0 | 512KB | 32 | CAN/I2C/UART/USART | 6 | 86 | 0 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 0 | Tray | 3 | 2 | 100 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
SI1064-A-GM
MCU 8-bit 8051 CISC 64KB Flash 2.4V 36-Pin QFN EP Tray
|
Existencias
60
|
Silicon Labs | Microcontrollers - MCUs | Si106x | CISC | 8051 | 8051 | 25 | Flash | 64KB | 25 | 0 | 4KB | 8 | I2C/SPI/UART | 0 | Yes | 11 | 1 | 4 | 1 | 10 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 36 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SLWRB4251A
EFR32FG Application Processor and SOC Expansion Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash
|
Existencias
13
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | Expansion Board | EFR32FG | Application Processor and SOC | Flash | 256KB | 0.032768/38.4 | 32KB | No | No | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
EZR32LG330F256R55G-B0
256 kB M3, USB, +13 dBm EZRadio, QFN64 wireless MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EZR32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 256KB | 48 | 1 | 32KB | 32 | I2C/SPI/UART/USART/USB | 2 | Yes | 38 | 2 | 5 | 14 | 4 | 1 | 12 | 12 | 1 | 4 | 0 | 0 | 1 | 0 | Tray | 2 | 64 | QFN EP | QFN | Unknown | Unknown | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||
EFM32WG332F256-B-QFP64
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 48 | Flash | 256KB | 48 | 1 | 32KB | 32 | I2C/UART/USART/USB | 3 | Yes | 50 | 0 | 4 | 8 | 1 | 12 | 12 | 1 | 2 | 0 | 0 | 0 | 2 | 2 | 64 | TQFP | QFP | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||
SLWRB4542B
EZR32HG320F64R55G Microcontroller Development Board 8KB RAM 64KB Flash Linux/Mac OS X/Win
|
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | Development Board | EZR32HG320F64R55G | Microcontroller | Flash | 64KB | 1 | 8KB | 5 | 4 | LCD | Yes | 2 | No | Yes | 1 | 2 | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||||||||||||||||||
C8051F580-IM
8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU
|
$9.238
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F58x | CISC | 8051 | 8051 | 50 | Flash | 128KB | 50 | 0 | 8.25KB | 8 | CAN/I2C/SMBus/SPI/UART | 0 | Yes | 40 | 1 | 6 | No | 32 | 4 | 1 | 12 | 2 | 1 | 0 | 1 | 0 | Tube | 1 | 48 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||
C8051F500-IQ
8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU
|
Existencias
350
$4.43
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F50x | CISC | 8051 | 8051 | 50 | Flash | 64KB | 50 | 0 | 4.25KB | 8 | CAN/I2C/SMBus/SPI/UART | 0 | Yes | 40 | 1 | 4 | 32 | 1 | 1 | 12 | 1 | 1 | 0 | 1 | 0 | Tray | 1 | 48 | QFP | QFP | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||
C8051T622-GM
MCU 8051 48 MHz 16 kB OTP 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051T62x | CISC | 8051 | 8051 | 48 | EPROM | 16KB | 48 | 1 | 1.25KB | 8 | I2C/SMBus/SPI/UART/USB | 0 | Yes | 16 | 1 | 4 | 2 | 2 | 0 | 0 | 1 | 0 | Tube | 1 | 24 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
C8051F850-C-GMR
8051 25 MHz 4 kB 8-bit MCU
|
$1.298
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F85x | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 15 | 1 | 4 | No | 15 | 3 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 20 | QFN EP | No | Unknown | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||
EFM8SB10F8G-A-QFN20 | 8-bit EFM8 MCU
MCU 8-bit 8051 CISC 8KB Flash 2.4V 20-Pin QFN EP Tube
|
Existencias
365
Desde $0.8603 hasta $1.3437
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 16 | 1 | 4 | No | 9 | 3 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tube | 1 | 20 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
C8051F568-IM
8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F56x | CISC | 8051 | 8051 | 50 | Flash | 32KB | 50 | 0 | 2.25KB | 8 | CAN/I2C/SMBus/SPI/UART | 0 | Yes | 33 | 1 | 4 | No | 32 | 2 | 1 | 12 | 1 | 1 | 0 | 1 | 0 | Tube | 1 | Unknown | 40 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||
BADGER-SIM3L1-EK
SIM3L1XX Microcontroller Evaluation Kit 20MHz CPU Win
|
Existencias
2
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | Evaluation Kit | SIM3L1XX | Microcontroller | 20 | LCD | No | No | No | No | Unknown | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFR32FG1V131F32GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 32 kB flash 8 kB RAM 16 GPIO
|
$4.822
Por unidad
|
Silicon Labs | SOC y procesadores de la aplicación | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 32KB | 40 | 0 | 8KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 16 | 0 | 4 | 3 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tray | 1 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32GG11B520F2048GM64-B
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 64-Pin QFN EP Tray
|
$11.94
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 2MB | 72 | 0 | 512KB | 32 | CAN/I2C/UART/USART | 6 | 53 | 0 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 0 | Tray | 3 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32TG11B120F128GQ48-BR
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin TQFP T/R
|
$2.893
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 128KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 37 | 0 | 6 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 48 | TQFP | QFP | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||
EFM32PG1B100F256GM32-C0
ARM Cortex-M4 32-bit 40 MHz 256 kB MCU
|
Existencias
1,880
Desde $2.673 hasta $3.294
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 40 | Flash | 256KB | 40 | 0 | 32KB | 32 | I2C/UART/USART | 2 | 24 | 0 | 4 | 24 | 4 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | No |