Samsung Electronics Suministros de energía LED
14 Samsung Electronics Suministros de energía LED
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI-CU5523001WW
AC/DC LED Power Supply Single
|
Existencias
669
$10.4421
Por unidad
|
Samsung Electronics | Suministros de energía LED | AC/DC | 1 | 37 to 54 | 555 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 87 | Lead Wire | No | No | No | No | EAR99 | No | ||||||||
SI-CA2029601US
AC/DC LED Power Supply 100W Single
|
Existencias
92
$31.95
Por unidad
|
Samsung Electronics | Suministros de energía LED | AC/DC | 1 | 24 to 48 | 2000 | 100 | 100VAC to 277VAC | 0-10V | 0.9(Min) | 88 | PC Pins | No | No | No | No | EAR99 | No | |||||||
| SI-C2G814501KR AC/DC LED Power Supply Single |
|
Samsung Electronics | Suministros de energía LED | No | No | No | No | No | ||||||||||||||||||
SL-LU1425501US
AC/DC LED Power Supply 55W Single 8-Pin
|
|
Samsung Electronics | Suministros de energía LED | Constant Current | AC/DC | 1 | 30 to 39 | 1400(Typ) | 55 | 108VAC to 305VAC | 0-10V | 0.9(Min) | 87(Typ) | Lead Wire | Box | 8 | No | No | No | No | EAR99 | No | ||||
| SL-LA1425001KR Constant Current Power supplies |
|
Samsung Electronics | Suministros de energía LED | No | No | No | No | No | ||||||||||||||||||
| SI-C270134N1EU Constant Current LED Driver Module |
|
Samsung Electronics | Suministros de energía LED | No | No | |||||||||||||||||||||
| SL-L22127503KR AC/DC LED Power Supply Single |
|
Samsung Electronics | Suministros de energía LED | No | No | No | No | No | ||||||||||||||||||
SL-LU2027801US
AC/DC LED Power Supply 78W Single 8-Pin
|
|
Samsung Electronics | Suministros de energía LED | AC/DC | 1 | 30 to 39 | 2000 | 78 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 88 | Lead Wire | 8 | No | No | No | No | EAR99 | No | ||||||
| SL-L2282A013KR AC/DC LED Power Supply Single |
|
Samsung Electronics | Suministros de energía LED | No | No | No | No | No | ||||||||||||||||||
| SI-CU7014011KR AC/DC LED Power Supply 40W |
|
Samsung Electronics | Suministros de energía LED | No | ||||||||||||||||||||||
SL-LU0923501US
AC/DC LED Power Supply 35W Single 8-Pin
|
|
Samsung Electronics | Suministros de energía LED | Constant Current | AC/DC | 1 | 30 to 39 | 900 | 35 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 85(Typ) | Lead Wire | Box | 8 | No | No | No | No | EAR99 | No | ||||
SL-LU262A001US
AC/DC LED Power Supply 100W Single 8-Pin
|
|
Samsung Electronics | Suministros de energía LED | Constant Current | AC/DC | 1 | 30 to 39 | 2600(Typ) | 100 | 120VAC to 277VAC | 0-10V | 0.9(Min) | 87(Typ) | Lead Wire | Pallet | 8 | No | No | No | No | EAR99 | No | ||||
| SL-LA7012501KR Constant Current Power supplies |
|
Samsung Electronics | Suministros de energía LED | No | No | No | No | No | ||||||||||||||||||
| SL-L27012502KR AC/DC LED Power Supply Single |
|
Samsung Electronics | Suministros de energía LED | No | No | No | No | No |