Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
9405.42.84.40
Automotive
No
PPAP
No
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 48
Maximum Output Current (mA)
2000
Output Power (W)
100
Input Voltage Range
100VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
88
Termination Style
PC Pins
Mounting
Screw
Package Height
26
Package Width
31
Package Length
420