ROHM Semiconductor Eeprom
230 ROHM Semiconductor Eeprom
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Data Retention - (Year) | Maximum Access Time - (ns) | Maximum Operating Frequency - (MHz) | Process Technology | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Hardware Data Protection | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR25G320NUX-3TR
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 32K | 32768 | 4Kx8 | Yes | 100(Min) | 125 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | |||||||||
BRCD064GWZ-3E2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 6-Pin UCSP35L1 T/R
|
|
Rohm | EEPROM | 64K | 65536 | 8Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | 2 | Yes | Tape and Reel | 6 | UCSP35L1 | CSP | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BR24G512FJ-5AE2
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 512K | 524288 | 64Kx8 | Yes | 200(Min) | 450 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | EAR99 | No | ||||||||||
BR24H02FVM-5ACTR
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | 2048 | 256x8 | Yes | 100(Min) | 450 | Serial-I2C | 2 | Yes | Tape and Reel | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25H010FVM-5ACTR
EEPROM Serial-SPI 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 128x8 | Yes | 100(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR93A46RFVM-WMTR
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 64x16 | Yes | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||
BR24H01F-5ACE2
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 128x8 | Yes | 100(Min) | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR25H080FJ-5ACE2
EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8K | 8192 | 1Kx8 | Yes | 100(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25H128FVT-5ACE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
Desde $0.4611 hasta $0.4744
Por unidad
|
Rohm | EEPROM | 128K | 131072 | 16Kx8 | Yes | 100(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24H01FVM-5ACTR
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 128x8 | Yes | 100(Min) | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24G16FJ-3NE2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 16K | 16384 | 2Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||
BR24H16FVM-5ACTR
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 16K | 16384 | 2Kx8 | Yes | 100(Min) | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24G32NUX-5TR
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 32K | 32768 | 4Kx8 | Yes | 200(Min) | 450 | Serial-I2C | 2 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | |||||||||
BRCG016GWZ-3E2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin UCSP30L1A T/R
|
|
Rohm | EEPROM | 16K | 16384 | 2Kx8 | Yes | 40(Min) | 450 | Serial-2Wire | 2 | No | Tape and Reel | 4 | UCSP30L1A | CSP | No | No | No | No | EAR99 | No | |||||||||
| BR25H320NUX-5ACTR EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 32K | 32768 | 4Kx8 | Yes | 100(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | VSON EP | SON | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24G256FVT-5E2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 256K | 262144 | 32Kx8 | Yes | 200(Min) | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||
BR25G128FVM-5ATR
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 128K | 131072 | 16Kx8 | Yes | 200(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | |||||||||
BR25G128FJ-3GE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 128K | 131072 | 16Kx8 | Yes | 100(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||
BR24G2MFJ-5AE2
EEPROM Serial-I2C 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
Desde $2.032 hasta $2.223
Por unidad
|
Rohm | EEPROM | 2M | 2097152 | 256Kx8 | Yes | 200(Min) | 450 | Serial-I2C | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | EAR99 | No | No | |||||||||
BR93G76F-3BGTE2
EEPROM Serial-3Wire 8K-bit 512 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8K | 8192 | 512x16 | Yes | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||
BR93A46RF-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 64x16 | Yes | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
BR93A46F-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | 64x16 | Yes | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
BR24G08FJ-5E2
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J
|
|
Rohm | EEPROM | 8K | 8192 | 1Kx8 | Yes | 200(Min) | 450 | Serial-I2C | 1 | Yes | 8 | SOP-J | SO | No | No | No | EAR99 | No | |||||||||||
BR25G256FVM-5ATR
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 256K | 262144 | 32Kx8 | Yes | 200(Min) | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | |||||||||
BR24G64FVT-5E2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 64K | 65536 | 8Kx8 | Yes | 200(Min) | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No |