ROHM Semiconductor Memoria
230 ROHM Semiconductor Memoria
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Process Technology | Density in Bits - (bit) | Density - (byte) | Programmability | Organization | Number of Bits per Word - (bit) | Interface Type | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR93G46NUX-3ATTR
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 1024 | 1K | Yes | 64x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G46F-3AGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 1024 | 1K | Yes | 64x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR24G16QUZ-3TR
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VMMP T/R
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 2Kx8 | Serial-2Wire | 40(Min) | 900 | 11 | 2 | Yes | Tape and Reel | 8 | VMMP | No | No | No | No | EAR99 | No | ||||||||||||
BR24T02FV-WGE2
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
|
|
Rohm | EEPROM | 2048 | 2K | Yes | 256x8 | Serial-2Wire | 40(Min) | 900 | 2 | Yes | Tape and Reel | 8 | SSOP-B | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR25G128FVM-3GTR
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 131072 | 128K | Yes | 16Kx8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25G320FVT-3GE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 32768 | 32K | Yes | 4Kx8 | Serial-SPI | 100(Min) | 125 | 8 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24G02FJ-5E2
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J
|
|
Rohm | EEPROM | 2048 | 2K | Yes | 256x8 | 8 | Serial-I2C | 200(Min) | 450 | 3 | 1 | Yes | 8 | SOP-J | No | No | No | EAR99 | No | |||||||||||||
BR93G66FJ-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 4096 | 4K | Yes | 512x8|256x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24H64FVT-5ACE2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 65536 | 64K | Yes | 8Kx8 | 8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR93A56RFJ-WME2
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2048 | 2K | Yes | 128x16 | Serial-3Wire | 40(Min) | 200 | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR25G1MFJ-5AE2
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 1048576 | 1M | Yes | 128Kx8 | 8 | Serial-SPI | 200(Min) | 25 | 24 | 8 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||
BR24T256FJ-WE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | Serial-2Wire | 40(Min) | 900 | 2.5 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||
BR24G16NUX-5TR
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 2Kx8 | 8 | Serial-I2C | 200(Min) | 450 | 1 | Yes | 8 | VSON-X EP | No | No | No | EAR99 | No | ||||||||||||||
BR25H128F-5ACE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 131072 | 128K | Yes | 16Kx8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H128F-5ACE2
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 131072 | 128K | Yes | 16Kx8 | 8 | Serial-I2C | 100(Min) | 450 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93A76RF-WME2
EEPROM Serial-3Wire 8K-bit 512 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8192 | 8K | Yes | 512x16 | Serial-3Wire | 40(Min) | 200 | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24H256FJ-5ACE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR24H64F-5ACE2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 65536 | 64K | Yes | 8Kx8 | 8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24H128FJ-5ACE2
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
Desde $0.5004 hasta $0.5031
Por unidad
|
Rohm | EEPROM | 131072 | 128K | Yes | 16Kx8 | 8 | Serial-I2C | 100(Min) | 450 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25G512FVM-5ATR
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
Desde $0.7838 hasta $0.8495
Por unidad
|
Rohm | EEPROM | 524288 | 512K | Yes | 64Kx8 | 8 | Serial-SPI | 200(Min) | 25 | 16 | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||
BR24H04FJ-5ACE2
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4096 | 4K | Yes | 512x8 | 8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR93A56RF-WME2
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2048 | 2K | Yes | 128x16 | Serial-3Wire | 40(Min) | 200 | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR25G512FVT-5AE2
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 524288 | 512K | Yes | 64Kx8 | 8 | Serial-SPI | 200(Min) | 25 | 16 | 8 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||
BR25H256FVM-5ACTR
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||||
BR25H256FVT-5ACE2
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
Desde $0.6379 hasta $0.6397
Por unidad
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | No |