ROHM Semiconductor Zener
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UFZVTE-1711B
Diode Zener Single 10.855V 500mW 2-Pin UMD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 10.855 | 500 | 10 | 0.2 | 10 | 500 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | |||||
UDZLVTE-1751
Diode Zener Single 51V 6% 200mW 2-Pin UMD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 51 | 6% | 200 | 2 | 1 | 200 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | |||||
UDZLVTE-1782
Diode Zener Single 82V 6% 200mW 2-Pin UMD T/R
|
$0.0275
Por unidad
|
Rohm | Zener | Voltage Regulator | Single | 82 | 6% | 200 | 2 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | |||||
KDZLVTFTR56
Diode Zener Single 56.5V 6% 1000mW 2-Pin PMDU T/R Automotive AEC-Q101
|
|
Rohm | Zener | Voltage Regulator | Single | 56.5 | 6% | 1000 | 2 | 5 | 1000 | Tape and Reel | 2 | PMDU | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
KDZLVTFTR120
Diode Zener Single 120V 5% 1000mW 2-Pin PMDU T/R Automotive AEC-Q101
|
|
Rohm | Zener | Voltage Regulator | Single | 120 | 5% | 1000 | 2 | 5 | 1000 | Tape and Reel | 2 | PMDU | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
BZX84C3V3LYFHT116
Zener Diode Single 3.3V 6% 95Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
Desde $0.045 hasta $0.0621
Por unidad
|
Rohm | Zener | Voltage Regulator | Single | 3.3 | 6% | 250 | 5 | 5 | 95 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BZX84C16VLYFHT116
Zener Diode Single 16V 6% 40Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
Desde $0.045 hasta $0.0576
Por unidad
|
Rohm | Zener | Voltage Regulator | Single | 16 | 6% | 250 | 5 | 0.1 | 40 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BZX84B6V2LYT116
Zener Diode Single 6.2V 2% 10Ohm 250mW 3-Pin SSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 6.2 | 2% | 250 | 5 | 3 | 10 | 250 | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | |||||
| PBZTBR118B Diode Zener Single 19.15V 6% 1000mW 2-Pin SMBP |
|
Rohm | Zener | Voltage Regulator | Single | 19.15 | 6% | 1000 | 20 | 10 | 1000 | 2 | SMBP | No | No | No | EAR99 | Yes | Yes | ||||||||
BZX84B20VLYT116
Diode Zener Single 20V 2% 250mW 3-Pin SSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 20 | 2% | 250 | 5 | 0.1 | 55 | 250 | Tape and Reel | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | ||||
BZX84C6V2LYFHT116
Zener Diode Single 6.2V 6% 10Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 6.2 | 6% | 250 | 5 | 3 | 10 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BZX84B22VLYFHT116
Diode Zener Single 22V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Zener | Voltage Regulator | Single | 22 | 2% | 250 | 5 | 0.1 | 55 | 250 | Tape and Reel | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
BZX84C2V4LYFHT116
Zener Diode Single 2.4V 8% 100Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 2.4 | 8% | 250 | 5 | 50 | 100 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BZX84C18VLYFHT116
Zener Diode Single 18V 6% 45Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
Desde $0.045 hasta $0.0576
Por unidad
|
Rohm | Zener | Voltage Regulator | Single | 18 | 6% | 250 | 5 | 0.1 | 45 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
UDZVTE-1743
Diode Zener Single 42.5V 6% 200mW 2-Pin UMD T/R
|
Desde $0.0263 hasta $0.031
Por unidad
|
Rohm | Zener | Voltage Regulator | Single | 42.5 | 6% | 200 | 2 | 0.1 | 550 | 200 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | ||||
TFZVTR24B
Zener Diode Single 24V 3% 35Ohm 500mW 2-Pin TUMD-M T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 24 | 3% | 500 | 5 | 0.2 | 35 | 500 | Tape and Reel | 2 | TUMD-M | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||
MTZJT-7712B
Zener Diode Single 12V 3% 25Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 12 | 3% | 500 | 5 | 0.2 | 25 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
UDZLVTE-1762
Diode Zener Single 62V 6% 200mW 2-Pin UMD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 62 | 6% | 200 | 2 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | |||||
MTZJT-7724B
Zener Diode Single 23.19V 3% 35Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 23.19 | 3% | 500 | 5 | 0.2 | 35 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
| MTZJT-7711C Zener Diode Single 11.1V 3% 20Ohm 500mW 2-Pin MSD |
|
Rohm | Zener | Voltage Regulator | Single | 11.1 | 3% | 500 | 5 | 0.2 | 20 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No | ||||||
UDZLVFHTE-17110
Diode Zener Single 110V 5% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | Zener | Voltage Regulator | Single | 110 | 5% | 200 | 1 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
| MTZJT-7727C Zener Diode Single 26.29V 3% 45Ohm 500mW 2-Pin MSD |
|
Rohm | Zener | Voltage Regulator | Single | 26.29 | 3% | 500 | 5 | 0.2 | 45 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No | ||||||
MTZJT-7230B
Zener Diode Single 28.415V 3% 55Ohm 500mW 2-Pin MSD Ammo
|
|
Rohm | Zener | Voltage Regulator | Single | 28.415 | 3% | 500 | 5 | 0.2 | 55 | 500 | Ammo | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
MTZJT-7727B
Zener Diode Single 25.615V 3% 45Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | Zener | Voltage Regulator | Single | 25.615 | 3% | 500 | 5 | 0.2 | 45 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
| MTZJT-7715C Zener Diode Single 14.72V 3% 25Ohm 500mW 2-Pin MSD |
|
Rohm | Zener | Voltage Regulator | Single | 14.72 | 3% | 500 | 5 | 0.2 | 25 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No |