Zener
KDZLVTFTR120
Diode Zener Single 120V 5% 1000mW 2-Pin PMDU T/R Automotive AEC-Q101
ROHM SemiconductorEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
120
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
2
Maximum Reverse Leakage Current (uA)
5
Maximum Power Dissipation @ 25C (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8 mm
Package Width
1.6 mm
Package Length
2.6 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
PMDU
Pin Count
2
Lead Shape
Flat

