OSRAM SYLVANIA Suministros de energía LED
4 OSRAM SYLVANIA Suministros de energía LED
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OT FIT 120/220-240/750 D LT2 L
AC/DC LED Power Supply 120W Single 9-Pin
|
Existencias
402
Desde $3.5019 hasta $3.5147
Por unidad
|
OSRAM SYLVANIA | Suministros de energía LED | 9 | No | EAR99 | No | |||||||||||||||||||
| OTE 18/220-240/350 PC AC/DC LED Power Supply 19W Single 4-Pin |
|
OSRAM SYLVANIA | Suministros de energía LED | Constant Current | AC/DC | 1 | 27 to 54 | 350 | 19 | 198VAC to 264VAC | 0.97 | 86 | Lead Wire | Box | 4 | No | No | No | ||||||||
| OT FIT 150/220-240/12 P CV Power supplies 12 V |
|
OSRAM SYLVANIA | Suministros de energía LED | |||||||||||||||||||||||
| OTI DALI 50/220-240/1A4 LT2 FAN AC/DC LED Power Supply 55W Single 11-Pin |
|
OSRAM SYLVANIA | Suministros de energía LED | Constant Current | AC/DC | 1 | 15 to 54 | 1400 | 55 | 198VAC to 264VAC | DALI | 0.97 | 91 | Push Terminal | Box | 11 | No | No | No |