OSRAM SYLVANIA Suministros de energía
4 OSRAM SYLVANIA Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Output Voltage Range - (VDC) | Number of Outputs | Maximum Output Current - (A) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Termination Style | Input Voltage Range - (V) | Input/Output Type | IP Rating | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Efficiency - (%) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OT FIT 120/220-240/750 D LT2 L
AC/DC LED Power Supply 120W Single 9-Pin
|
Existencias
386
Desde $3.552 hasta $3.5661
Por unidad
|
OSRAM SYLVANIA | Suministros de energía LED | 9 | No | EAR99 | No | ||||||||||||||||||||
| OTE 18/220-240/350 PC AC/DC LED Power Supply 19W Single 4-Pin |
|
OSRAM SYLVANIA | Suministros de energía LED | Constant Current | 27 to 54 | 1 | 350 | 19 | 0.97 | Lead Wire | 198VAC to 264VAC | AC/DC | 93 | Box | 86 | 4 | No | No | No | ||||||||
| OT FIT 150/220-240/12 P CV Power supplies 12 V |
|
OSRAM SYLVANIA | Suministros de energía LED | ||||||||||||||||||||||||
| OTI DALI 50/220-240/1A4 LT2 FAN AC/DC LED Power Supply 55W Single 11-Pin |
|
OSRAM SYLVANIA | Suministros de energía LED | Constant Current | 15 to 54 | 1 | 1400 | 55 | DALI | 0.97 | Push Terminal | 198VAC to 264VAC | AC/DC | 180 | Box | 91 | 11 | No | No | No |