NXP Semiconductors Tiristores
87 NXP Semiconductors Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Peak On-State Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Rated Average On-State Current - (A) | Maximum Holding Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BT138B-600,118
TRIAC 600V 12A(RMS) 105A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.65@15A | 70 | 600 | 30 | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
MAC223A8X,127
TRIAC 600V 230A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 300(Typ) | 1 | 1.55@30A | 75 | 600 | 30 | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT136-600E,127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 1.7@5A | 25 | 600 | 15 | 600 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT136X-800,127
TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 1 | 1.7@5A | 70 | 800 | 15 | 800 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
BT139B-600,118
TRIAC 600V 16A(RMS) 170A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.6@20A | 70 | 600 | 45 | 600 | 16 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
BT145-800R,127
SCR Diode 800V 25A(RMS) 330A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 500(Typ) | 1 | 1.5@30A | 35 | 800 | 16 | 60 | 800 | 5 | 25 | 1 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BT136-600D,127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 5(Typ) | 1 | 1.7@5A | 10 | 600 | 10 | 600 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA201-800E,412
TRIAC 800V 13.7A 3-Pin SPT Bulk
|
|
NXP Semiconductors | TRIACs | 100 | 600(Min) | 1 | 1.5@1.4A | 10 | 800 | 12 | 800 | 0.5 | Bulk | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
BTA330-800BTQ
TRIAC Diode 800V 30A(RMS) 297A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 100 | 2000(Min) | 1.3 | 1.55@42A | 50 | 800 | 75 | 800 | 30 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | |||||||
BTA316B-800E,118
TRIAC 800V 16A(RMS) 150A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 60(Min) | 1 | 1.5@18A | 10 | 800 | 15 | 800 | 16 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
BTA216-600D,127
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 30(Min) | 1.5 | 1.5@20A | 5 | 600 | 15 | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
Z0103NN,135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 10(Min) | 1 | 1.6@1A | 5 | 800 | 7 | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT169B,126
SCR Diode 200V 0.8A(RMS) 9A 3-Pin SPT Ammo
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 800(Typ) | 0.8 | 1.7@1.2A | 0.2 | 200 | 0.5 | 5 | 200 | 5 | 0.8 | 0.1 | Ammo | 3 | SPT | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||
BT152-600R,127
SCR Diode 650V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1.5 | 1.75@40A | 32 | 650 | 13 | 60 | 650 | 5 | 20 | 1 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||
BT152-800R,127
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1 | 1.75@40A | 32 | 800 | 13 | 60 | 800 | 5 | 20 | 1 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
BT136-600,127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.7@5A | 70 | 600 | 15 | 600 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT137S-600D,118
TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 5(Typ) | 1.5 | 1.65@10A | 10 | 600 | 10 | 600 | 8 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
BT139-600E,127
TRIAC 600V 16A(RMS) 170A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1.5 | 1.6@20A | 25 | 600 | 45 | 600 | 16 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BT168G,112
Thyristor SCR 600V 9A 3-Pin SPT Bulk
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 0.8 | 1.7@1.2A | 0.2 | 600 | 0.5 | 5 | 600 | 5 | 0.1 | Bulk | 3 | SPT | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT169D-L,112
SCR 400V 0.8A(RMS) 9A 3-Pin SPT T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 800(Typ) | 0.8 | 1.7@1.2A | 0.05 | 400 | 0.5 | 1 | 400 | 5 | 0.8 | 0.002 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
N0118GA,412
Thyristor SCR 600V 9A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 75(Min) | 0.8 | 1.95@1.6A | 0.007 | 600 | 0.51 | 5 | 600 | 5 | 0.01 | Tape and Reel | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
BT151X-650R,127
Thyristor SCR 650V 132A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 1.75@23A | 15 | 650 | 7.5 | 20 | 650 | 5 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BTA204-800E,127
TRIAC 800V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 30(Min) | 1 | 1.7@5A | 10 | 800 | 12 | 800 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BT137B-600E,118
TRIAC 600V 71A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 1.65@10A | 25 | 600 | 20 | 600 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA208-800B,127
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Tube
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 1.65@10A | 50 | 800 | 60 | 800 | 8 | 0.5 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No |