NXP SemiconductorsBT136-600E,127TRIACs
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 50(Typ) | |
| 50 | |
| 1 | |
| 25 | |
| 27 | |
| 15 | |
| 600 | |
| 1.7@5A | |
| 600 | |
| 4 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
This BT136-600E,127 thyristor manufactured from NXP Semiconductors is a bistable switch that will turn on when a current is triggered.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

