NIDEC Copal Electronics Resistores variables
456 NIDEC Copal Electronics Resistores variables
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CT-6EP 2K OHM(202)
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 2K | 10% | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | 7 | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | Yes | No | ||||||
SM-42TA 1K OHM(102)
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 1K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 4.8 | 3.7 | 5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||
SM-43TW 20K OHM(203)
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
Existencias
96
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 5(Elec) | 1 | Square | 4.8 | 5.3 | 3.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||
ST-5ETP 100K OHM(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turns 1.6mm (6 X 8.75 X 4.3mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 100K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.6 | 11(Elec)|14(Mech) | 1 | Square | 6 | 4.3 | 8.75 | Tape and Reel | No | No | No | No | EAR99 | |||||||
|
Más Buscadas
M-22S10 100O
Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (41.5 X 22 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 100 | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 41.5 | 27 | 22 | No | No | No | No | EAR99 | ||||||||
SM-42TX 100K OHM(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 100K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.5 | 11(Elec) | 1 | Square | 4.8 | 5.3 | 5.7 | Tape and Reel | No | No | No | No | EAR99 | |||||||
ST-32ETB 500 OHM(52)
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 4.4 X 2mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 500 | 20% | Cermet | ±100 | Lin | Gull Wing | 1.9 | 1(Elec)|1(Mech) | 1 | Square | 3.4 | 2 | 4.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||
ST-32ETA 500K OHM(55)
Res Cermet Trimmer 500K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 500K | 20% | Cermet | ±100 | Lin | J-Hook | 1.9 | 1(Elec)|1(Mech) | 1 | Square | 3.4 | 2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
M-22S10 5KO
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (41.5 X 22 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5K | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 41.5 | 27 | 22 | Unknown | No | No | No | No | EAR99 | |||||||
CT-6EP 200 OHM(201)
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20 | 10% | Cermet | ±250 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | 7 | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | Yes | No | ||||||
ST-4ETA 500K OHM(504)
Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 500K | 20% | Cermet | ±100 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | Square | 5 | 2.3 | 5.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
ST-32ETA 20K OHM(24)
Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20K | 20% | Cermet | ±100 | Lin | J-Hook | 1.9 | 1(Elec)|1(Mech) | 1 | 3.4 | 2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | ||||||
CT-6ER 50K OHM(503)
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 50K | 10% | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | Square | 7 | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | |||||||
|
Más Buscadas
CT-94EY 200 OHM(201)
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 200 | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 9.6 | 10.7 | 4.8 | Bulk | No | No | No | No | EAR99 | |||||||
M-22E10 1KO
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (42 X 21 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 1K | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 42 | 27 | 21 | No | No | No | No | EAR99 | ||||||||
M-22E10 2KO
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (42 X 21 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 2K | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 42 | 27 | 21 | No | No | No | No | EAR99 | ||||||||
CT-6EP 1M OHM(105)
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
Existencias
186
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 1M | 10% | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | Square | 7 | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | Yes | No | |||||
SM-3TW 5K OHM(502)
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 11(Elec)Turns 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
|
Existencias
39
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 20% | Cermet | ±100 | Lin | J-Hook | 1.3 | 11(Elec) | 1 | Square | 3.9 | 4.2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||
ST-4ETA 5K OHM(502)
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 20% | Cermet | ±100 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | Square | 5 | 2.3 | 5.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
SM-42TX 5K OHM(502)
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
|
Existencias
173
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.5 | 11(Elec) | 1 | Square | 4.8 | 5.3 | 5.7 | Tape and Reel | No | No | No | No | EAR99 | |||||||
ST-7ETB 5K OHM(502)
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 2.5(Elec)/3(Mech)Turns 1.8mm (6.4 X 7.8 X 3.4mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 20% | Cermet | ±100 | Lin | Gull Wing | 1.8 | 2.5(Elec)|3(Mech) | 1 | Square | 6.4 | 3.4 | 7.8 | Tape and Reel | No | No | No | No | EAR99 | |||||||
SM-3TW 10K OHM(103)
Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10K | 20% | Cermet | ±100 | Lin | J-Hook | 1.3 | 11(Elec) | 1 | Square | 3.9 | 4.2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||
M-22E10 50KO
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (42 X 21 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 42 | 27 | 21 | No | No | No | No | No | EAR99 | |||||||
CT-94EX 10K OHM(103)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (10.7 X 4.8 X 9.6mm) Pin Thru-Hole Bulk
|
Existencias
23
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 10.7 | 9.6 | 4.8 | Bulk | No | No | No | No | EAR99 | |||||||
M-22E10 20KO
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (42 X 21 X 27mm) Solder Lug Panel Mount
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 42 | 27 | 21 | No | No | No | No | EAR99 |