knitter-switch Interruptores DIP
91 knitter-switch Conmutador DIP
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRS13010
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Conmutador DIP | Micro Miniature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DRS 14110
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Conmutador DIP | Micro Miniature Rotary Coded Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DRS60010
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
SMR 60110
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
SMR 14110
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Conmutador DIP | Micro Miniature Rotary Coded Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DHS106
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
|
knitter-switch | Conmutador DIP | Half Pitch Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 6 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| SMR15116 Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VAC 42VDC Gull Wing 25000Cycles 2.54mm SMD T/R |
|
knitter-switch | Conmutador DIP | Rotary DIP Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 25000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DRS61010
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
SMR 61116
Switch DIP N.O./N.C. SP16T 16 Extended Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP16T | Extended Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
SBS5010T
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 10 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DRS60016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
SMS 510
Switch DIP OFF ON SPST 10 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 10 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Stick | 1000 | 50 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DRS13116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Conmutador DIP | Micro Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DSS102N
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 50VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 2 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 1000 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SBS1010
Switch DIP OFF ON SPST 10 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 10 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Stick | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DBS2102
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 2 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DRS4116
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | Straight | 1000 | 100 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SBS 1008
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 8 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Stick | 100 | 50 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SBS5006T
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 6 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SBS1005
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 5 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Stick | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SMR61010
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
DRR 60116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SBS1003
Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Conmutador DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 3 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Stick | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DRS 61110
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Conmutador DIP | Sub-Miniature Rotary Coded Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
SMR13010
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Conmutador DIP | Micro Miniature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |