HAHN Magnetics
364 HAHN GmbH & Co. KG Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Number of Terminals | Burden - (VA) | Lead Style | High Potential | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BV UI 482 0010
Transformer, 60VA Power Flat Transformers
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 303 2897
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 158 | Single | 115 | 12 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 662 1093
EI 66 PRINTETD CIRCUIT-BOARD TRANSFORMERS, OUTPUT CAPACITY UP TO 50 VA
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV 202 0162
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 24 | Single | 230 | 18 | 8 | Pin | DIP | 21.7 | 19 | 22.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV 202 0159
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 42 | Single | 230 | 12 | 8 | Pin | 21.7 | 19 | 22.6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 303 2943
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 211 | Single | 115 | 9 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 305 8022 Transformer, Power |
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| BV EI 422 1276 Printed Circuit-Board Transformers |
|
HAHN | Transformador de potencia | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
BV EI 302 2001
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 200 | Single | 230 | 9 | 10 | Pin | DIP | 32.5 | 21.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 305 2800
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 192 | Single | 230 | 12 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 304 2046
Power Transformer 2.6VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 290|145 | Dual | 230 | 9|18 | Pin | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 304 2041
Power Transformer 2.6VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 289 | Single | 230 | 9 | Pin | DIP | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 305 2057
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 250|125 | Dual | 230 | 12|24 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 482 0011
Power Transformer 60VA 24 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 1666 | Dual | 115|230 | 18|36 | 24 | Pin | DIP | 70.6 | 47.7 | 83.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 481 1119
Power Transformer 10VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 417 | Dual | 230 | 2X12 | 12 | Pin | 69.6 | 34.7 | 43.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 304 2995
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 481 0004
Transformer, 40VA Power Flat Transformers
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 382 1185
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 750 | Single | 230 | 6 | 10 | Pin | DIP | 41.6 | 28.4 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 304 2044
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 303 2032
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 158 | Single | 230 | 12 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 301 2104
Power Transformers, 0.5A
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 304 2040
Power Transformer 2.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 434 | Single | 230 | 6 | 10 | Pin | DIP | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 396 0101
Power Transformer 30VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 2500 | Dual | 2X115 | 2X6 | 20 | Pin | 57.3 | 36 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 482 1244
Power Transformer 12VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 500 | Single | 230 | 24 | 12 | Pin | 69.6 | 38.8 | 43.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| BV EI 304 2084 Printed Circuit Board Transformers |
|
HAHN | Misceláneos de transformadores | No |