Arrow Electronic Components Online
BVEI3052800|HAHN|simage
BVEI3052800|HAHN|limage
Transformadores de potencia

BV EI 305 2800

Power Transformer 2.3VA 10 Terminal Pin Thru-Hole

HAHN GmbH & Co. KG
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
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    192
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    12
  • Power Rating
    2.3VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    10
  • Package Type
    DIP
  • Product Length (mm)
    32.5
  • Product Height (mm)
    29.8
  • Product Depth (mm)
    27.5

Documentación y Recursos

Hojas de datos
Recursos de diseño