Bourns Circuit Protection
6,945 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Voltage Rating - (V) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Product Weight - (g) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Packaging | Package/Case | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF-2410F1200T-2
Fuse Chip Fast Acting 12A 86V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
|
Existencias
418
Desde $0.5294 hasta $0.5384
Por unidad
|
Bourns | Fusibles | Chip | Fast | 52.91 | 0.0045 | 6.1 | 2.6 | 2.6 | Solder Pad | Tape and Reel | 2410 | 2 | Surface Mount | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT400-0
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
|
Existencias
687
$0.3299
Por unidad
|
Bourns | Fusible reprogramable PTC | 4 | 7.5 | 3.3 | 10(Max) | 3(Max) | 15(Max) | 0.81 | Straight | Radial | Bulk | 2 | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-FSHT010KX-2
PTC Resettable Fuse 0.1A(hold) 0.5A(trip) 12V 40A 0.5W 1.5s 0.9Ohm SMD Solder Pad 0603 T/R
|
Existencias
2,300
Desde $0.0366 hasta $0.0409
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.1 | 0.5 | 0.5 | 1.85(Max) | 1.05(Max) | 0.65(Max) | Solder Pad | Tape and Reel | 0603 | 2 | Surface Mount | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ30CA-Q
Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC T/R Automotive AEC-Q101
|
Existencias
7
$0.1035
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 33.3 | 48.4 | 30 | 36.8 | 2 | 62 | 1 | 3000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-MB1-125
Fuse Power 125A 240V Bolt Down Flat 56 X 17.4 X 19.1mm Box
|
Existencias
70
$16.97
Por unidad
|
Bourns | Fusibles | Power | 10077 | 56 | 17.4 | 19.1 | 22 | Flat | Box | 2 | Bolt Down | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812TL050T-2
Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R
|
Existencias
2,503
$0.7294
Por unidad
|
Bourns | Fusibles | Chip | Slow Blow | 1.963 | 0.5479 | 10.1 | 3.1 | 3.1 | Solder Pad | Tape and Reel | 3812 | 2 | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT1000-AP
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16V 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.7mm Ammo Automotive AEC-Q200
|
Existencias
1,000
Desde $0.6174 hasta $0.6489
Por unidad
|
Bourns | Fusible reprogramable PTC | 10 | 18.5 | 5.3 | 17.5(Max) | 3(Max) | 26.7(Max) | 0.81 | Inside Crimp Standoff | Radial | Ammo | 2 | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
CMF-RLC50-0
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
|
Existencias
10
$0.0821
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.065 | 0.15 | 9(Nom) | 4.5(Nom) | 9.6(Nom) | 0.8 | Straight | Radial | 2 | Through Hole | 5.08 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CD214B-T130ALF
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
|
Existencias
2,655
Desde $0.1247 hasta $0.1268
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 144 | 209 | 130 | 5 | 2.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV20K1812801NIR1
Var MLV 20VAC/26VDC 800A 22V 1812 SMD Automotive AEC-Q200 T/R
|
Existencias
740
Desde $0.0592 hasta $0.0652
Por unidad
|
Bourns | Varistor | Multilayer | 22 | 54 | 4.7 | 5 | 3.2 | 800 | 1.3 | 1812 | 3300 | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-SM125-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200
|
Existencias
1,183
Desde $0.0356 hasta $0.0573
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.25 | 2.5 | 1.7 | 7.98(Max) | 5.44(Max) | 3(Max) | Solder Pad | Tape and Reel | 2 | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603FP350F-2
Fuse Chip Fast Acting 3.5A 35V SMD Solder Pad 0603 T/R
|
Existencias
6,806
Desde $0.0615 hasta $0.0881
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.495 | 0.0147 | 1.6 | 0.8 | 0.8 | Solder Pad | Tape and Reel | 0603 | 2 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R040-0-99
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
336
$0.2668
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.4 | 0.8 | 0.86 | 0.55 | 3.1(Max) | 0.51 | Inside Crimp Standoff | Radial | Bulk | 2 | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
2027-15-BLF
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
Existencias
700
Desde $1.1491 hasta $1.3214
Por unidad
|
Bourns | Tubos de descarga de gas | ±15% | 350 | No | 80 | 10 | 10 | 6 | 1 | 2 | 0.8 | Straight | Axial | Bulk | 2 | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TBU-CA040-050-WH
TBU Bidirectional 400V 200V 1us DFN SMD T/R
|
Existencias
1
$0.0702
Por unidad
|
Bourns | Unidades de bloqueo transitorias | Bi-Directional | 1 | 400 | 1 | 200 | 16 | 6.5 | 75 | 4 | 0.85 | 0.5 | 16.5 | Tape and Reel | 3 | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GDT28H-100-BRP
Gas Discharge Tubes 1000VDC 5kADC 1.5pF Axial Thru-Hole
|
Existencias
934
Desde $0.2103 hasta $0.2282
Por unidad
|
Bourns | Tubos de descarga de gas | 1400 | No | 5 | 6 | 1.5 | 2 | 1 | Axial | Tape and Reel | 2 | Through Hole | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
TBU-DT085-100-WH
TBU Uni-Directional 850V 425V 1us DFN SMD T/R
|
Existencias
13
Desde $0.8885 hasta $1.1231
Por unidad
|
Bourns | Unidades de bloqueo transitorias | Uni-Directional | 1 | 850 | 2 | 425 | 14 | 5 | 150 | 5 | 0.85 | 0.5 | 12.1 | Tape and Reel | 4 | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT700-0
PTC Resettable Fuse 7A(hold) 13A(trip) 16V 100A 4W 7s 0.01Ohm Radial 14 X 3 X 21.9mm Bulk Automotive AEC-Q200
|
Existencias
904
$0.3935
Por unidad
|
Bourns | Fusible reprogramable PTC | 7 | 13 | 4 | 14(Max) | 3(Max) | 21.9(Max) | 0.81 | Straight | Radial | Bulk | 2 | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NR72AB0
Thermal Cutoff Device
|
Existencias
5
$0.16
Por unidad
|
Bourns | Desconexión térmica | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206F400M-2
Fuse Chip Fast Acting 4A 65V SMD Solder Pad 3.2 X 1.6 X 0.85mm Ceramic
|
Existencias
2,879
Desde $0.0809 hasta $0.0992
Por unidad
|
Bourns | Fusibles | Chip | Fast | 3.838 | 3.2 | 1.6 | 0.85 | Solder Pad | Tape and Reel | 2 | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200
|
Existencias
3,000
$0.2606
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.65 | 1.3 | 0.48 | 0.9 | 3.1(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | 2 | Through Hole | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
13,980
$0.2216
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.65 | 1.3 | 0.48 | 0.9 | 3.1(Max) | 0.51 | Inside Crimp Standoff | Radial | Bulk | 2 | Through Hole | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603HI250F-2
Fuse Chip 2.5A 35V SMD Solder Pad 0603 1.6 X 0.81 X 0.36mm T/R
|
Existencias
2,378
Desde $0.6006 hasta $0.6404
Por unidad
|
Bourns | Fusibles | Chip | 0.4 | 0.0165 | 1.6 | 0.81 | 0.36 | Solder Pad | Tape and Reel | 0603 | 2 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2051-42-SM-RPLF
Gas Discharge Tubes 420VDC 2kADC 2AAC 0.5pF Solder Pad SMD
|
Existencias
2
$0.0544
Por unidad
|
Bourns | Tubos de descarga de gas | ±25% | 750 | No | 2 | 2 | 4.5 | 3.2 | 0.5 | 2.7 | 2 | Solder Pad | Tape and Reel | 2 | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MF-RX160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk
|
Existencias
1
$0.274
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.6 | 3.2 | 0.14 | 1.9 | 3.1(Max) | 0.81 | Straight | Radial | Bulk | 2 | Through Hole | 5.1 | No | Yes | No | No | No | No | EAR99 | No | No |