Bourns Circuit Protection
6,805 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Capacitance Value | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Maximum Rate of Rise of On-State Current - (A/us) | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF-2410FP350W-2
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 Copper T/R
|
Existencias
3
$0.1466
Por unidad
|
Bourns | Fusibles | Chip | Fast | 2.53 | 0.0219 | 6.1 | 2.49 | 2.16 | 2 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HI050M-2
Fuse Chip Slow Blow Acting 0.5A 65V SMD Solder Pad 1206 Ceramic T/R
|
Existencias
3,000
$0.3448
Por unidad
|
Bourns | Fusibles | Chip | Slow Blow | 0.0354 | 3.2 | 1.6 | 0.79 | 2 | Solder Pad | 1206 | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-MB1-60
Fuse Power 60A 240V Bolt Down Flat 56 X 17.4 X 19.1mm Box
|
Existencias
2
Desde $43.7856 hasta $9.975
Por unidad
|
Bourns | Fusibles | Power | 3574 | 56 | 17.4 | 19.1 | 2 | 11 | Flat | Box | Bolt Down | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX075/72-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R
|
Existencias
565
$0.1568
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.5 | 0.4 | 0.9 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB220CA
TVS Diode Single Bi-Dir 185V 600W 2-Pin SMB T/R
|
Existencias
12,001
$0.18
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 209 | 328 | 185 | 231 | 1 | 1.9 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200
|
Existencias
6,000
$0.1876
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.6 | 3.2 | 0.105 | 0.9 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB300CA
TVS Diode Single Bi-Dir 256V 600W 2-Pin SMB T/R
|
Existencias
7
$0.18
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 285 | 414 | 256 | 315 | 1 | 1.5 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-NSMF075/16X-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Existencias
2,757
Desde $0.2699 hasta $0.282
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.5 | 0.6 | 3.4(Max) | 1.8(Max) | 1.2(Max) | 2 | Solder Pad | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDDFN2-T3.3B
ESD Suppressor Diode TVS Bi-Dir 3.3V 8Vc 2-Pin DFN T/R
|
Existencias
24,000
Desde $0.1935 hasta $0.1984
Por unidad
|
Bourns | Supresores ESD | TVS | Bi-Directional | Single | 1 | 8 | 3.3 | 1 | Tape and Reel | 2 | DFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ33A-Q
Diode TVS Single Uni-Dir 33V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
Existencias
16,071
Desde $0.0914 hasta $0.2351
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 7.5 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D561K
Var MOV 350VAC/460VDC 4500A 560V Thru-Hole Radial Bulk
|
Existencias
1,844
Desde $0.1396 hasta $0.1667
Por unidad
|
Bourns | Varistor | Metal Oxide | 560 | 4500 | 925 | 50 | 6 | 22 | 432 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ5.0CA
TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB T/R
|
Existencias
12,000
Desde $0.0853 hasta $0.0895
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 6.4 | 9.2 | 5 | 7 | 1600 | 65.3 | 5000 | 0.093 | 10 | 600(Min) | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BVRA1206-50PFR
Surface Mount Low Voltage Varistor Automotive AEC-Q200
|
Existencias
4,000
Desde $0.2436 hasta $0.1775
Por unidad
|
Bourns | Varistor | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV25K1812801NIR1
Var MLV 25VAC/31VDC 800A 39V 1812 SMD Automotive AEC-Q200 T/R
|
Existencias
2,000
Desde $0.2362 hasta $0.2497
Por unidad
|
Bourns | Varistor | Multilayer | 39 | 800 | 65 | 4.7 | 5 | 3.2 | 1.55 | 2300 | 1812 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX375/72-2
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200
|
Existencias
1,980
Desde $0.3411 hasta $0.3527
Por unidad
|
Bourns | Fusible reprogramable PTC | 3.75 | 7.5 | 0.05 | 3.2 | 23.51(Max) | 3.1(Max) | 29.51(Max) | 2 | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SM8S43A-Q
TVS Diode Single Uni-Dir 43V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
|
Existencias
3
$2.9975
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 47.8 | 69.4 | 43 | 52.8 | 10 | 95 | 5 | 6600 | Tape and Reel | 2 | DO-218 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ12A-Q
Diode TVS Single Uni-Dir 12V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
Existencias
3,000
$0.0323
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 13.3 | 19.9 | 12 | 14.7 | 1 | 30.2 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RM012/240-2
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1.2A 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
|
Existencias
408
Desde $0.6308 hasta $0.6317
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.12 | 0.3 | 1 | 3.8(Max) | 2 | 0.51 | Y Kink | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ24A-Q
Diode TVS Single Uni-Dir 24V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
Existencias
1,026
Desde $0.12 hasta $0.1367
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 26.7 | 38.9 | 24 | 29.5 | 1 | 15.5 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ12CA
TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMC
|
Existencias
65
$0.1313
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 13.3 | 19.9 | 12 | 5 | 150.6 | 1 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D820K
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk
|
Existencias
1,072
$0.0359
Por unidad
|
Bourns | Varistor | Metal Oxide | 82 | 1200 | 135 | 10 | 3.4 | 11 | 720 | Straight | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CG0603MLA-5.5ME
Var MOV 4VAC/5.5VDC 30A 18V 0603 SMD T/R
|
Existencias
170,343
Desde $0.03 hasta $0.0344
Por unidad
|
Bourns | Varistor | Metal Oxide | 18 | 30 | 24 | 1 | 1 | 0.8 | 0.8 | 270 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
Existencias
5
Desde $0.6376 hasta $0.116
Por unidad
|
Bourns | Fusible reprogramable PTC | 7.3 | 14.1 | 0.012 | 3 | 18.1(Max) | 14.5(Max) | 1(Max) | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-NSMF050/24X-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Existencias
2,000
Desde $0.301 hasta $0.1546
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.5 | 1 | 0.6 | 3.4(Max) | 1.8(Max) | 1.25(Max) | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1260-1SMG-120
Surge Suppressors 25kA (120VAC/208VAC)/(120VAC/240VAC) DIN Rail Surge Protector
|
Existencias
10
Desde $93.0442 hasta $38.72
Por unidad
|
Bourns | Supresores de sobretensión | Surge Protector | MOV/GDT | L-G|L-N|N-PE | 100 | Thermoplastic | 150VAC | 36 | 86 | 90 | 25kA | (120VAC/208VAC)|(120VAC/240VAC) | Box | DIN Rail | No | No | No | No | EAR99 | No |