Aero-Electric Connector Conectores
132 Aero-Electric Connector Conector
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Number of Contacts | Number of Terminals | Number of Ports | Termination Method | Contact Gender | Body Orientation | Maximum Voltage Rating | Wire Size - (AWG) | Housing Color | Shell Size / Insert Arrangement | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D38999/24FE26SN
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 26 | 26 | 1 | Crimp | SKT | Straight | 20-24 | 17-26 | No | Yes | No | No | No | EAR99 | |||||||
D38999/20FB35PN
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 13 | 13 | 1 | Crimp | PIN | Straight | 22-28 | 11-35 | No | Yes | No | No | No | EAR99 | |||||||
AE775W8-2S
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | PL | 2 | 2 | 1 | Crimp | SKT | Straight | 20-24 | Olive Drab | 8-2 | No | Yes | No | No | No | EAR99 | ||||||
D38999/20KA98PN
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 3 | 3 | 1 | Crimp | PIN | Straight | 20-24 | 9-98 | No | Yes | No | No | No | EAR99 | |||||||
D38999/24WB35SN
Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 13 | 13 | 1 | Crimp | SKT | Straight | 22-28 | Olive Drab | 11-35 | Unknown | No | Yes | No | No | No | EAR99 | |||||
D38999/24WC98SN
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 10 | 10 | 1 | Crimp | SKT | Straight | 20-24 | Olive Drab | 13-98 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WC35PN
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 22 | 22 | 1 | Crimp | PIN | Straight | 22-28 | Olive Drab | 13-35 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WD15SN
Conn Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 15 | 15 | 1 | Crimp | SKT | Straight | (16-20)/(20-24) | Olive Drab | 15-15 | Unknown | No | Yes | No | No | No | EAR99 | |||||
D38999/24WB4PN
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 4 | 4 | 1 | Crimp | PIN | Straight | 20-24 | Olive Drab | 11-4 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WF32SN
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 32 | 32 | 1 | Crimp | SKT | Straight | 20-24 | Olive Drab | 19-32 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WB35PN
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 13 | 13 | 1 | Crimp | PIN | Straight | 22-28 | Olive Drab | 11-35 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WA98PN
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 3 | 3 | 1 | Crimp | PIN | Straight | 20-24 | Olive Drab | 9-98 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WC35SN
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 22 | 22 | 1 | Crimp | SKT | Straight | 22-28 | Olive Drab | 13-35 | No | Yes | No | No | No | EAR99 | ||||||
D38999/24WC4PN
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 4 | 4 | 1 | Crimp | PIN | Straight | 16-20 | Olive Drab | 13-4 | No | Yes | No | No | No | EAR99 | ||||||
MS27656T17B6S
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 6 | 6 | 1 | Crimp | SKT | Straight | 12-14 | Olive Drab | 17-6 | No | Yes | No | No | No | EAR99 | ||||||
MS3450W14S-7P
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 3 | 3 | 1 | Crimp | PIN | Straight | 16-20 | Olive Drab | 14S-7 | No | Unknown | Yes | No | No | No | EAR99 | |||||
MS3450W24-10PW
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 7 | 7 | 1 | Crimp | PIN | Straight | 8-10 | Olive Drab | 24-10 | No | Unknown | Yes | No | No | No | EAR99 | |||||
M83723/72R1212N
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 12 | 12 | 1 | Crimp | PIN | Straight | 20-24 | 12-12 | No | Unknown | Yes | No | No | No | EAR99 | ||||||
M83723/73W2041N
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 41 | 41 | 1 | Crimp | SKT | Straight | 20-24 | Olive Drab | 20-41 | No | Unknown | Yes | No | No | No | EAR99 | |||||
M83723/77W10067
Connectors, Electrical, Circular, Environment Resisting, Plug, Bayonet Coupling Crimp Socket Contact
|
|
Aero-Electric Connector | Conector circular | Circular | PL | 1 | Crimp | SKT | Straight | No | No | No | No | EAR99 | ||||||||||||
M83723/83G1407N
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 7 | 7 | 1 | Crimp | PIN | Straight | 16-20 | 14-7 | No | Unknown | No | No | No | EAR99 | |||||||
M83723/83K1624N
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 24 | 24 | 1 | Crimp | PIN | Straight | 20-24 | 16-24 | No | Unknown | Yes | No | No | No | EAR99 | ||||||
M83723/83R1005N
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 5 | 5 | 1 | Crimp | PIN | Straight | 20-24 | 10-5 | No | Unknown | No | No | No | EAR99 | |||||||
M83723/83R1624N
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 24 | 24 | 1 | Crimp | PIN | Straight | 20-24 | 16-24 | No | Unknown | Yes | No | No | No | EAR99 | ||||||
M83723/83W1624N
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
|
|
Aero-Electric Connector | Conector circular | Circular | RCP | 24 | 24 | 1 | Crimp | PIN | Straight | 20-24 | Olive Drab | 16-24 | No | Unknown | Yes | No | No | No | EAR99 |