Conectores circular
D38999/20KA98PN
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Aero-Electric ConnectorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
9-98
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Stainless Steel
Shell Plating
Passivated
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
33.66
Product Depth (mm)
23.8
Product Height (mm)
23.8

