Flow Sensors
Flow sensors are electromechanical devices used to measure the rate of fluid flow. Fluids can be air, gas, liquid or energy. They are used in applications that require bulk fluid movement analysis including: utilities monitoring (gas and water meters), HVAC systems, fuel and lubricant flow, cooling systems, printer toner monitoring, chemical flow monitoring and irrigation control. Technologies flow sensors employ includes: mechanical, pressure, optical, Coriolis force, ultrasonic flow, electromagnetic and laser Doppler velocimeters.
Mechanical flow sensors use a variation of a turbine that rotates in the fluid flow with an understood monotonic functional proportionality to the fluid velocity. Examples include: impellers, Pelton buckets and nutating disks. Mechanical flow meters can have an integrated conduit for directing flow across the rotating turbine.
Pressure based flow meters operate under Bernoulli’s principle to measure a pressure differential on either side of a barrier that partially interrupts flow or causes venturi effects. An example of this is vane/flap meters used in vehicles for detecting airflow. Pressure differential moves a vane that is spring loaded to detect the velocity of air flowing.
Optical gas flow meters use laser beams to sense the velocity of microscopic particulates that naturally occur in the gas. They provide an intrinsically safe method of measuring flow of dangerous gases. Optical flow meters are used in applications that include: flare and vent gas monitoring, CO2 emissions testing and biogas measurement.
Coriolis flow meters (also called mass flow meters or inertial flow meters) measure the mass (not volume) velocity. They utilize the Coriolis effect – a phenomenon that occurs when a moving object passes through a rotating reference frame. The fluid will tend to go in a straight line which will create a centrifugal force on the frame. In the case of fluid flow, this will create a torque that will cause resonant oscillations in a rotating assembly. This deflection can be measured and related to mass flow. By knowing the fluid density, the fluid velocity can be calculated.
Doppler and transit time ultrasonic flow meters are non-invasive methods of measuring flow that can operate through a pipe or vessel. Transit time meters use ultrasonic pulses to test in the direction of and against the fluid flow. The time difference between received pulses is used to determine the fluid velocity. Doppler type meters detect the movement of suspended particles or bubbles by analysis of the Doppler shift of reflected ultrasonic waves. They are excellent for non-obtrusive measurements in a variety of systems including blood flow monitoring. Laser Doppler velocimeters operate in a similar way but with a laser beam.
Electromagnetic (Mag) meters can directly measure the movement of a fluid through the flux of a magnetic field. They are available in contact and contactless types. Contact types require a conductive fluid and insulated pipe. Contactless flow meters utilize Lorentz force caused by a liquid interacting with a metal in a magnetic field. Hall effect sensors can be used on vanes or flappers to sense position and calculate fluid flow.
| Part No. | Price | Stock | Manufacturer | Category | Sensor Type | Style Type | Flow Range | Maximum Operating Pressure | Accuracy | Technology | Maximum Output Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Medium | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314150004
Flow Sensor Water 0L/m to 120L/mFlow Range 2000kPaOperating Pressure
|
From $23.11 to $25.04
Per Unit
|
Seeed Technology Co.,Ltd | Flow Sensors | 0L/m to 120L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
AWM5101VA
Flow Sensor Mass Air 3-Pin
|
|
Honeywell | Flow Sensors | Mass | In-Line | 0SLPM to 5SLPM | 5 | Air | 3 | No | No | No | No | No | EAR99 | No | |||||||||||
D6F-02L7-000
Flow Sensor LP Gas ±3% 0L/m to 2L/mFlow Range 500kpaOperating Pressure 3-Pin
|
|
Omron | Flow Sensors | 0L/m to 2L/m | ±3% | 5.7 | LP Gas | 3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
HAFUHT0300L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 300SLPMFlow Range 60psiOperating Pressure 6-Pin Box
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 300SLPM | ±0.5% | 3 | Air|Gas | Box | 6 | No | No | No | No | EAR99 | No | |||||||||||
LD20-2600B
Flow Sensor Mass Liquid 0ml/h to 1000ml/hFlow Range 45psiOperating Pressure
|
From $56.69 to $61.44
Per Unit
|
Sensirion AG | Flow Sensors | Mass | 0ml/h to 1000ml/h | Liquid | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| SEN-17461 Liquid Flow Sensor |
$171.73
Per Unit
|
SparkFun Electronics | Flow Sensors | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
AFM-80NO
Flow Sensor Air
|
From $42.47 to $43.15
Per Unit
|
ORION FANS | Flow Sensors | Air | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
| 84007-000 Flow Switch |
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
10217758-00
Air Bubble Detector using Ultrasonic Technology
|
From $89.08 to $91.81
Per Unit
|
TE Connectivity | Flow Sensors | 3.3 | Air | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| 9298-P Liquid Flow Sensor |
|
Libelium | Flow Sensors | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
| D6F 0066C Flow Sensor Mass/Velocity Air ±0.5% 0L/m to 1L/mFlow Range 50kPaOperating Pressure |
|
Omron | Flow Sensors | Mass|Velocity | 0L/m to 1L/m | ±0.5% | Magnetic | 3.1 | Air | No | No | No | EAR99 | ||||||||||||||
HAFBLF0400CAAX3
Flow Sensor Air 4-Pin
|
|
Honeywell | Flow Sensors | 0SCCM to 400SCCM | Air | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| MAX35104ETL+ Flow Sensor Gas 40-Pin TQFN EP Tube |
$9.924
Per Unit
|
Analog Devices | Flow Sensors | 30 | Gas | Tube | 40 | TQFN EP | QFN | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
| 84006-000 Flow Switch Sensor |
From $48.05 to $49.52
Per Unit
|
TE Connectivity | Flow Sensors | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
| D6F 0006M D6F Flow Sensors |
|
Omron | Flow Sensors | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||
AWM2150V
Flow Sensor Mass Dry Gas 6-Pin
|
From $199.04 to $217.69
Per Unit
|
Honeywell | Flow Sensors | Mass | 30SCCM | 0.0118 | Dry Gas | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||
HAFBLF0050C4AX3
Flow Sensor Mass Air/Gas 0SCCM to 50SCCMFlow Range 25psiOperating Pressure 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 50SCCM | Air|Gas | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
HAFUHH0020L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 20SLPM | ±0.5% | 3 | Air|Gas | Box | 6 | No | No | No | No | No | EAR99 | No | ||||||||||
| 84019-000 FS-01 Flow Switch Vertical |
From $33.50 to $35.56
Per Unit
|
TE Connectivity | Flow Sensors | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
10217784-00
Air Bubble Detector using Ultrasonic Technology
|
|
TE Connectivity | Flow Sensors | 3.3 | Air | 4 | No | No | No | No | EAR99 | No | |||||||||||||||
HAFBLF0050CAAX5
Flow Sensor Air 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 50SCCM | Air | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
AWM2200V
Flow Sensor Mass Dry Gas 6-Pin
|
From $205.50 to $217.58
Per Unit
|
Honeywell | Flow Sensors | Mass | 0.02 | Dry Gas | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||
AWM3205V
Flow Sensor Mass Dry Gas 3-Pin
|
|
Honeywell | Flow Sensors | Mass | 0inH2O to 2inH2O | 5 | Dry Gas | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFM-80NC
Flow Sensor Air
|
From $42.47 to $43.15
Per Unit
|
ORION FANS | Flow Sensors | Air | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
| D6F 0020E MEMS Flow Sensors |
|
Omron | Flow Sensors | No | No | No | No | EAR99 |