Arrow Electronic Components Online

STM32H757I-EVAL

STM32H757I-EVAL, Evaluation Board with STM32H757XI MCU

STM32H757I-EVAL Image (Sheet 1 of 20)
STM32H757I-EVAL Image (Sheet 1 of 20)
Hardware Block Diagram (Sheet 2 of 20)
ToP Level (Sheet 3 of 20)
MCU (Sheet 4 of 20)
+16

Manufacturer

Description

STM32H757I-EVAL, Evaluation Board is a high-end development platform for the STM32H757XI microcontroller. The STM32H757I-EVAL is based on the high-performance Arm Cortex-M4 and Cortex-M7 cores. The STM32H7x7I-EVAL Evaluation boards provide access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7x7I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD 3.0 card, 4" 480×800 TFT color LCD with MIPI DSISM interface and capacitive touch panel and cryptographic hardware accelerator

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Current Limit Switches

Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R

Bus Line Transceivers

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

SRAM Chip

SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TFBGA

Switch Slide

Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole

Crystals

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm Automotive 4-Pin SMD T/R

Linear Regulators

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R

Controller Area Network - CAN Transceivers

CAN 8Mbps Normal/Standby 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100

Flash

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 75ns 64-Pin LBGA Tray

Associated Documents

MB1256 Board - Design Project Files

MB1246 Board - Bill of Materials

MB1166 Board - Bill of Materials

MB1166-A08 Board Schematic

MB1166 Board - Design Project Files

MB1246 Board - Manufacturing Files

MB1256 Board - Manufacturing Files

MB1256-A01 Board Schematic

MB1246 Board - Design Project Files

MB1256 Board - Bill of Materials

MB1246-B0x Board Schematic

MB1166 Board - Manufacturing Files

MB1246-E02 Board Schematic