MC27561 - TIGER
MC27561 - TIGER, Development Board is the Tiger board developed by IOTEAM, is a ready-to-use Internet of Things (IoT) hardware
Description
MC27561 - TIGER, Development Board is the Tiger board developed by IOTEAM, is a ready-to-use internet of things (IoT) hardware for prototyping new devices. Its form factor make sit able to be compatible with Shields. It mounts two MCUs and can be used in two different ways depending on your mode of operation
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Combo Wireless Modules | BT+ZigBee Module 2360MHz to 2480MHz Medical 48-Pin Laminate QFN EP Tray | ||
Crystals | Crystal 32MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray | ||
Combo Wireless Modules | BT+ZigBee Module 2360MHz to 2480MHz 48-Pin Laminate QFN EP T/R | ||
Logic and Timing Misc | Demultiplexer -40°C to 85°C 16-Pin HVQFN EP T/R | ||
Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray | ||
Battery Management ICs | Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R |